DIODE ZENER 500MW 7.5V SOD-123 - MMSZ5236BT3G
| Digi-Key Part Number | MMSZ5236BT3G-ND |
20000 |
.02880 |
Extended Price
576.00 |
| Manufacturer Part Number | MMSZ5236BT3G | |||
| Description | DIODE ZENER 500MW 7.5V SOD-123 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ5236BT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Vz) (Nom) | 7.5V @ 20mA |
| Power - Max | 500mW |
| Impedance (Zzt) (Max) @ Izt | 6 Ohm @ 20mA |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 3µA @ 6V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ5236BT3G MMSZ5236BT3G |
MMSZ5236BT3G Specification Sheet
DIODE ZENER 500MW 7.5V SOD-123 - MMSZ5236BT3G (MMSZ5236BT3G-ND)
Related parts :DIODE ZENER 500MW 7.5V SOD-123 - MMSZ5236BT3G
Order 'diode zener 500mw 7.5v sod-123 - MMSZ5236BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5236BT3G-ND.
DIODE ZENER 500MW 7.5V SOD-123 - MMSZ5236B
Order 'diode zener 500mw 7.5v sod-123 - MMSZ5236B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5236BFS-ND.
DIODE ZENER 500MW 7.5V SOD-123 - MMSZ7V5T1G
Order 'diode zener 500mw 7.5v sod-123 - MMSZ7V5T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ7V5T1G-ND.
DIODE ZENER 500MW 7.5V SOD-123 - MMSZ7V5T1
Order 'diode zener 500mw 7.5v sod-123 - MMSZ7V5T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ7V5T1-ND.
DIODE ZENER 500MW 7.5V SOD-123 - DDZ7V5B-7
Order 'diode zener 500mw 7.5v sod-123 - DDZ7V5B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ7V5B-7-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9704DICT-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9704DITR-ND.
DIODE ZENER 500MW 7.5V SOD-80 - FLZ7V5A
Order 'diode zener 500mw 7.5v sod-80 - FLZ7V5A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ7V5ACT-ND.
DIODE ZENER 500MW 7.5V SOD-80 - FLZ7V5A
Order 'diode zener 500mw 7.5v sod-80 - FLZ7V5A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ7V5ATR-ND.
DIODE ZENER 500MW 7.5V SOD-80 - FLZ7V5B
Order 'diode zener 500mw 7.5v sod-80 - FLZ7V5B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ7V5BCT-ND.
DIODE ZENER 500MW 7.5V SOD-80 - FLZ7V5B
Order 'diode zener 500mw 7.5v sod-80 - FLZ7V5B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ7V5BTR-ND.
DIODE ZENER 500MW 7.5V SOD-80 - FLZ7V5C
Order 'diode zener 500mw 7.5v sod-80 - FLZ7V5C' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ7V5CCT-ND.
DIODE ZENER 500MW 7.5V SOD-80 - FLZ7V5C
Order 'diode zener 500mw 7.5v sod-80 - FLZ7V5C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ7V5CTR-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ4684
Order 'diode zener 500mw 3.3v sod-123 - MMSZ4684' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4684-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ4686
Order 'diode zener 500mw 3.9v sod-123 - MMSZ4686' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4686-ND.
Send this link via E-Mail
Help With This Screen