DIODE ZENER 500MW 6.2V SOD-123 - MMSZ5234BT3 - Discrete Semiconductor Products
| Digi-Key Part Number | MMSZ5234BT3-ND |
20000 |
.04800 |
Extended Price
960.00 |
| Manufacturer Part Number | MMSZ5234BT3 | |||
| Description | DIODE ZENER 500MW 6.2V SOD-123 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMSZ5234BT3 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Vz) (Nom) | 6.2V @ 20mA |
| Power - Max | 500mW |
| Impedance (Zzt) (Max) @ Izt | 7 Ohm @ 20mA |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 5µA @ 4V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMSZ5234BT3 MMSZ5234BT3 |
MMSZ5234BT3 Specification Sheet
DIODE ZENER 500MW 6.2V SOD-123 - MMSZ5234BT3 (MMSZ5234BT3-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 500MW 6.2V SOD-123 - MMSZ5234BT3
Order 'diode zener 500mw 6.2v sod-123 - MMSZ5234BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5234BT3-ND.
DIODE ZENER 500MW 6.2V SOD-123 - MMSZ5234B
Order 'diode zener 500mw 6.2v sod-123 - MMSZ5234B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5234BFS-ND.
DIODE ZENER 500MW 6.2V SOD-123 - MMSZ5234BT3G
Order 'diode zener 500mw 6.2v sod-123 - MMSZ5234BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5234BT3G-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9704DICT-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9704DITR-ND.
DIODE ZENER 500MW 6.2V SOD-80 - FLZ6V2A
Order 'diode zener 500mw 6.2v sod-80 - FLZ6V2A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ6V2ACT-ND.
DIODE ZENER 500MW 6.2V SOD-80 - FLZ6V2A
Order 'diode zener 500mw 6.2v sod-80 - FLZ6V2A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ6V2ATR-ND.
DIODE ZENER 500MW 6.2V SOD-80 - FLZ6V2B
Order 'diode zener 500mw 6.2v sod-80 - FLZ6V2B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ6V2BCT-ND.
DIODE ZENER 500MW 6.2V SOD-80 - FLZ6V2B
Order 'diode zener 500mw 6.2v sod-80 - FLZ6V2B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ6V2BTR-ND.
DIODE ZENER 500MW 6.2V SOD-80 - FLZ6V2C
Order 'diode zener 500mw 6.2v sod-80 - FLZ6V2C' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ6V2CCT-ND.
DIODE ZENER 500MW 6.2V SOD-80 - FLZ6V2C
Order 'diode zener 500mw 6.2v sod-80 - FLZ6V2C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ6V2CTR-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ4684
Order 'diode zener 500mw 3.3v sod-123 - MMSZ4684' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4684-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ4686
Order 'diode zener 500mw 3.9v sod-123 - MMSZ4686' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4686-ND.
DIODE ZENER 500MW 4.7V SOD-123 - MMSZ4688
Order 'diode zener 500mw 4.7v sod-123 - MMSZ4688' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4688-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ4689
Order 'diode zener 500mw 5.1v sod-123 - MMSZ4689' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4689-ND.
Send this link via E-Mail
Help With This Screen