DIODE ZENER 2.7V 500MW SOD-123 - MMSZ4682T1G - Discrete Semiconductor Products
| Digi-Key Part Number | MMSZ4682T1G-ND |
24000 |
.02430 |
Extended Price
583.20 |
| Manufacturer Part Number | MMSZ4682T1G | |||
| Description | DIODE ZENER 2.7V 500MW SOD-123 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ4682T1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 2.7V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | - |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 1µA @ 1V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ4682T1G MMSZ4682T1G |
MMSZ4682T1G Specification Sheet
DIODE ZENER 2.7V 500MW SOD-123 - MMSZ4682T1G (MMSZ4682T1G-ND) - Discrete Semiconductor Products
Related partsDIODE ZENER 2.7V 500MW SOD-123 - MMSZ4682T1G
Order 'diode zener 2.7v 500mw sod-123 - MMSZ4682T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4682T1G-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13
Order 'diode zener 27v 500mw sod-123 - BZT52C27-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-13DITR-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13-F
Order 'diode zener 27v 500mw sod-123 - BZT52C27-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C27-13-FDICT-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13-F
Order 'diode zener 27v 500mw sod-123 - BZT52C27-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-13-FDITR-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-7
Order 'diode zener 27v 500mw sod-123 - BZT52C27-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C27-7DICT-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-7
Order 'diode zener 27v 500mw sod-123 - BZT52C27-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-7DITR-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-7-F
Order 'diode zener 27v 500mw sod-123 - BZT52C27-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C27-FDICT-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-7-F
Order 'diode zener 27v 500mw sod-123 - BZT52C27-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-FDITR-ND.
DIODE ZENER 2.7V 500MW SOD-123 - BZT52C2V7-13
Order 'diode zener 2.7v 500mw sod-123 - BZT52C2V7-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C2V7-13DITR-ND.
DIODE ZENER 2.7V 500MW SOD-123 - BZT52C2V7-7
Order 'diode zener 2.7v 500mw sod-123 - BZT52C2V7-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C2V7-7DICT-ND.
DIODE ZENER 2.7V 500MW SOD-123 - BZT52C2V7-7
Order 'diode zener 2.7v 500mw sod-123 - BZT52C2V7-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C2V7-7DITR-ND.
DIODE ZENER 2.7V 500MW SOD-123 - BZT52C2V7-7-F
Order 'diode zener 2.7v 500mw sod-123 - BZT52C2V7-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C2V7-FDICT-ND.
DIODE ZENER 2.7V 500MW SOD-123 - BZT52C2V7-7-F
Order 'diode zener 2.7v 500mw sod-123 - BZT52C2V7-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C2V7-FDITR-ND.
DIODE ZENER 27V 500MW SOD-123 - DDZ9711-7
Order 'diode zener 27v 500mw sod-123 - DDZ9711-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9711DICT-ND.
DIODE ZENER 27V 500MW SOD-123 - DDZ9711-7
Order 'diode zener 27v 500mw sod-123 - DDZ9711-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9711DITR-ND.
Options for
Send this link via E-Mail
Help With This Screen
