DIODE ZENER 500MW 3.9V SOD-123 - MMSZ3V9T1G - Discrete Semiconductor Products
| Digi-Key Part Number | MMSZ3V9T1G-ND |
21000 |
.02880 |
Extended Price
604.80 |
| Manufacturer Part Number | MMSZ3V9T1G | |||
| Description | DIODE ZENER 500MW 3.9V SOD-123 | |||
| Quantity Available | 21000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ3V9T1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Vz) (Nom) | 3.9V @ 5mA |
| Power - Max | 500mW |
| Impedance (Zzt) (Max) @ Izt | 90 Ohm @ 5mA |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 3µA @ 1V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ3V9T1G MMSZ3V9T1G |
MMSZ3V9T1G Specification Sheet
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ3V9T1G (MMSZ3V9T1G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 500MW 3.9V SOD-123 - MMSZ3V9T1G
Order 'diode zener 500mw 3.9v sod-123 - MMSZ3V9T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ3V9T1G-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ4686
Order 'diode zener 500mw 3.9v sod-123 - MMSZ4686' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4686-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ5228B
Order 'diode zener 500mw 3.9v sod-123 - MMSZ5228B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5228BFS-ND.
DIODE ZENER 500MW 39V SOD-123 - MMSZ39T1G
Order 'diode zener 500mw 39v sod-123 - MMSZ39T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ39T1G-ND.
DIODE ZENER 500MW 39V SOD-123 - MMSZ39T1
Order 'diode zener 500mw 39v sod-123 - MMSZ39T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ39T1-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ3V9T1
Order 'diode zener 500mw 3.9v sod-123 - MMSZ3V9T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ3V9T1-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ3V9T3G
Order 'diode zener 500mw 3.9v sod-123 - MMSZ3V9T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ3V9T3G-ND.
DIODE ZENER 500MW 39V SOD-123 - MMSZ4716T1G
Order 'diode zener 500mw 39v sod-123 - MMSZ4716T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4716T1G-ND.
DIODE ZENER 500MW 39V SOD-123 - MMSZ4716T1
Order 'diode zener 500mw 39v sod-123 - MMSZ4716T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4716T1-ND.
DIODE ZENER 500MW 39V SOD-123 - MMSZ5259ET1
Order 'diode zener 500mw 39v sod-123 - MMSZ5259ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5259ET1-ND.
DIODE ZENER 500MW 39V SOD-123 - MMSZ5259ET1G
Order 'diode zener 500mw 39v sod-123 - MMSZ5259ET1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5259ET1G-ND.
DIODE ZENER 500MW 39V SOD-123 - DDZ39F-7
Order 'diode zener 500mw 39v sod-123 - DDZ39F-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ39F-7-ND.
DIODE ZENER 500MW 3.9V SOD-123 - DDZ9686-7
Order 'diode zener 500mw 3.9v sod-123 - DDZ9686-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9686-7-ND.
DIODE ZENER 500MW 39V SOD-123 - DDZ9716-7
Order 'diode zener 500mw 39v sod-123 - DDZ9716-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9716-7-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order 'diode zener 500mw 17v sod-123 - DDZ9704-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9704DICT-ND.
Send this link via E-Mail
Help With This Screen