DIODE ZENER 225MW 17V SOT-23 - MMBZ5247BLT3 - Discrete Semiconductor Products
| Digi-Key Part Number | MMBZ5247BLT3-ND |
10000 |
.06400 |
Extended Price
640.00 |
| Manufacturer Part Number | MMBZ5247BLT3 | |||
| Description | DIODE ZENER 225MW 17V SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMBZ5247BLT3 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Vz) (Nom) | 17V @ 7.4mA |
| Power - Max | 225mW |
| Impedance (Zzt) (Max) @ Izt | 19 Ohm @ 7.4mA |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 100µA @ 13V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMBZ5247BLT3 MMBZ5247BLT3 |
MMBZ5247BLT3 Specification Sheet
DIODE ZENER 225MW 17V SOT-23 - MMBZ5247BLT3 (MMBZ5247BLT3-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 225MW 17V SOT-23 - MMBZ5247BLT3
Order 'diode zener 225mw 17v sot-23 - MMBZ5247BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5247BLT3-ND.
DIODE ZENER 225MW 17V SOT-23 - MMBZ5247BLT3G
Order 'diode zener 225mw 17v sot-23 - MMBZ5247BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5247BLT3G-ND.
DIODE ZENER 350MW 17V SOT-23 - MMBZ5247B
Order 'diode zener 350mw 17v sot-23 - MMBZ5247B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5247B-ND.
DIODE ZENER 225MW 18V SOT-23 - BZX84B18LT3G
Order 'diode zener 225mw 18v sot-23 - BZX84B18LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B18LT3G-ND.
DIODE ZENER 225MW 5.6V SOT-23 - BZX84B5V6LT3
Order 'diode zener 225mw 5.6v sot-23 - BZX84B5V6LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V6LT3-ND.
DIODE ZENER 225MW 10V SOT-23 - BZX84C10ET3
Order 'diode zener 225mw 10v sot-23 - BZX84C10ET3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10ET3-ND.
DIODE ZENER 225MW 10V SOT-23 - BZX84C10LT3G
Order 'diode zener 225mw 10v sot-23 - BZX84C10LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT3G-ND.
DIODE ZENER 225MW 10V SOT-23 - BZX84C10LT3
Order 'diode zener 225mw 10v sot-23 - BZX84C10LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT3-ND.
DIODE ZENER 225MW 12V SOT-23 - BZX84C12ET3
Order 'diode zener 225mw 12v sot-23 - BZX84C12ET3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C12ET3-ND.
DIODE ZENER 225MW 12V SOT-23 - BZX84C12LT3G
Order 'diode zener 225mw 12v sot-23 - BZX84C12LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C12LT3G-ND.
DIODE ZENER 225MW 12V SOT-23 - BZX84C12LT3
Order 'diode zener 225mw 12v sot-23 - BZX84C12LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C12LT3-ND.
DIODE ZENER 225MW 13V SOT-23 - BZX84C13LT3
Order 'diode zener 225mw 13v sot-23 - BZX84C13LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C13LT3-ND.
DIODE ZENER 225MW 15V SOT-23 - BZX84C15LT3G
Order 'diode zener 225mw 15v sot-23 - BZX84C15LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C15LT3G-ND.
DIODE ZENER 225MW 15V SOT-23 - BZX84C15LT3
Order 'diode zener 225mw 15v sot-23 - BZX84C15LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C15LT3-ND.
DIODE ZENER 225MW 18V SOT-23 - BZX84C18ET3
Order 'diode zener 225mw 18v sot-23 - BZX84C18ET3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C18ET3-ND.
Send this link via E-Mail
Help With This Screen