DIODE ZENER 225MW 3.9V SOT-23 - BZX84C3V9ET1
| Digi-Key Part Number | BZX84C3V9ET1-ND |
6000 |
.09360 |
Extended Price
561.60 |
| Manufacturer Part Number | BZX84C3V9ET1 | |||
| Description | DIODE ZENER 225MW 3.9V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BZX84C3V9ET1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Voltage | 3.700 V [Min] |
| Voltage | 4.100 V [Max] |
| Voltage | 3.900 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Impedance - Resistance | 90.0 Ohms [Max] |
| Reverse Leakage Current | 3.00 µA @ 1.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZX84C3V9ET1 BZX84C3V9ET1 |
BZX84C3V9ET1 Specification Sheet
DIODE ZENER 225MW 3.9V SOT-23 - BZX84C3V9ET1 (BZX84C3V9ET1-ND)
Related parts:DIODE ZENER 225MW 9.1V SOT-23 - MMBZ5239BLT3
Order 'diode zener 225mw 9.1v sot-23 - MMBZ5239BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5239BLT3-ND.
DIODE ZENER 225MW 10V SOT-23 - MMBZ5240BLT3
Order 'diode zener 225mw 10v sot-23 - MMBZ5240BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5240BLT3-ND.
DIODE ZENER 225MW 75V SOT-23 - MMBZ5267BLT1G
Order 'diode zener 225mw 75v sot-23 - MMBZ5267BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5267BLT1G-ND.
DIODE ZENER 225MW 33V SOT-23 - MMBZ5261ELT1G
Order 'diode zener 225mw 33v sot-23 - MMBZ5261ELT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5261ELT1G-ND.
DIODE ZENER 225MW 6.2V SOT-23 - BZX84C6V2LT3G
Order 'diode zener 225mw 6.2v sot-23 - BZX84C6V2LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C6V2LT3G-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
DIODE ZENER 350MW 10V 5% SOT-23 - BZX84C10_D87Z
Order 'diode zener 350mw 10v 5% sot-23 - BZX84C10_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C10_D87Z-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT1GOSTR-ND.
DIODE ZENER 350MW 10V 5% SOT-23 - BZX84C10
Order 'diode zener 350mw 10v 5% sot-23 - BZX84C10' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C10-ND.
DIODE ZENER 350MW 11V 5% SOT-23 - BZX84C11_D87Z
Order 'diode zener 350mw 11v 5% sot-23 - BZX84C11_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C11_D87Z-ND.
DIODE ZENER 11V 350MW 5% SOT-23 - BZX84C11
Order 'diode zener 11v 350mw 5% sot-23 - BZX84C11' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C11FSCT-ND.
Send this link via E-Mail
Help With This Screen