DIODE ZENER 225MW 10V SOT-23 - BZX84C10LT3 - Diodes, Rectifiers
| Digi-Key Part Number | BZX84C10LT3-ND |
30000 |
.06000 |
Extended Price
1800.00 |
| Manufacturer Part Number | BZX84C10LT3 | |||
| Description | DIODE ZENER 225MW 10V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BZX84C10LT3 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Voltage | 9.400 V [Min] |
| Voltage | 10.600 V [Max] |
| Voltage | 10.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Impedance - Resistance | 20.0 Ohms [Max] |
| Reverse Leakage Current | 200.00 nA @ 7.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZX84C10LT3 BZX84C10LT3 |
BZX84C10LT3 Specification Sheet
DIODE ZENER 225MW 10V SOT-23 - BZX84C10LT3 (BZX84C10LT3-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 225MW 10V SOT-23 - BZX84C10LT3
Order 'diode zener 225mw 10v sot-23 - BZX84C10LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT3-ND.
DIODE ZENER 225MW 10V SOT-23 - MMBZ5240BLT3
Order 'diode zener 225mw 10v sot-23 - MMBZ5240BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5240BLT3-ND.
DIODE ZENER 225MW 10V SOT-23 - BZX84C10ET3
Order 'diode zener 225mw 10v sot-23 - BZX84C10ET3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10ET3-ND.
DIODE ZENER 225MW 10V SOT-23 - BZX84C10LT3G
Order 'diode zener 225mw 10v sot-23 - BZX84C10LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT3G-ND.
DIODE ZENER 225MW 9.1V SOT-23 - MMBZ5239BLT3
Order 'diode zener 225mw 9.1v sot-23 - MMBZ5239BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5239BLT3-ND.
DIODE ZENER 225MW 10V SOT-23 - MMBZ5240BLT3G
Order 'diode zener 225mw 10v sot-23 - MMBZ5240BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5240BLT3G-ND.
DIODE ZENER 225MW 10V SOT-23 - MMBZ5240ELT3G
Order 'diode zener 225mw 10v sot-23 - MMBZ5240ELT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5240ELT3G-ND.
DIODE ZENER 225MW 75V SOT-23 - MMBZ5267BLT1G
Order 'diode zener 225mw 75v sot-23 - MMBZ5267BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5267BLT1G-ND.
DIODE ZENER 225MW 33V SOT-23 - MMBZ5261ELT1G
Order 'diode zener 225mw 33v sot-23 - MMBZ5261ELT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5261ELT1G-ND.
DIODE ZENER 225MW 6.2V SOT-23 - BZX84C6V2LT3G
Order 'diode zener 225mw 6.2v sot-23 - BZX84C6V2LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C6V2LT3G-ND.
DIODE ZENER 300MW 10V SOT-23 - DDZX10C-7
Order 'diode zener 300mw 10v sot-23 - DDZX10C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX10C-7-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT1GOSTR-ND.
DIODE ZENER 350MW 10V SOT-23 - MMBZ5240B
Order 'diode zener 350mw 10v sot-23 - MMBZ5240B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5240BFS-ND.
DIODE ZENER 12V 0.35W SOT-23 - MMBZ5242B
Order 'diode zener 12v 0.35w sot-23 - MMBZ5242B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBZ5242BFSCT-ND.
Send this link via E-Mail
Help With This Screen