DIODE ZENER 500MW 5.6V SOD-123 - BZT52C5V6-13-F - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C5V6-13-F-ND |
10000 |
.07750 |
Extended Price
775.00 |
| Manufacturer Part Number | BZT52C5V6-13-F | |||
| Description | DIODE ZENER 500MW 5.6V SOD-123 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C5V6-13-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 5.200 V [Min] |
| Voltage | 6.000 V [Max] |
| Voltage | 5.600 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 40.0 Ohms [Max] |
| Reverse Leakage Current | 1.00 µA @ 2.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C5V6 13 F BZT52C5V613F |
BZT52C5V6-13-F Specification Sheet
DIODE ZENER 500MW 5.6V SOD-123 - BZT52C5V6-13-F (BZT52C5V6-13-F-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 5.6V 500MW SOD-123 - BZT52C5V6-13
Order 'diode zener 5.6v 500mw sod-123 - BZT52C5V6-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V6-13DITR-ND.
DIODE ZENER 500MW 5.6V SOD-123 - BZT52C5V6-13-F
Order 'diode zener 500mw 5.6v sod-123 - BZT52C5V6-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V6-13-F-ND.
DIODE ZENER 500MW 3.6V 5% SOT-23 - MMBZ5227B_D87Z
Order 'diode zener 500mw 3.6v 5% sot-23 - MMBZ5227B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5227B_D87Z-ND.
DIODE ZENER 500MW 4.3V 5% SOT-23 - MMBZ5229B_D87Z
Order 'diode zener 500mw 4.3v 5% sot-23 - MMBZ5229B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5229B_D87Z-ND.
DIODE ZENER 500MW 5.1V 5% SOT-23 - MMBZ5231B_D87Z
Order 'diode zener 500mw 5.1v 5% sot-23 - MMBZ5231B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5231B_D87Z-ND.
DIODE ZENER 500MW 6.2V 5% SOT-23 - MMBZ5234B_D87Z
Order 'diode zener 500mw 6.2v 5% sot-23 - MMBZ5234B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5234B_D87Z-ND.
DIODE ZENER 500MW 7.5V 5% SOT-23 - MMBZ5236B_D87Z
Order 'diode zener 500mw 7.5v 5% sot-23 - MMBZ5236B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5236B_D87Z-ND.
DIODE ZENER 500MW 8.2V 5% SOT-23 - MMBZ5237B_D87Z
Order 'diode zener 500mw 8.2v 5% sot-23 - MMBZ5237B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5237B_D87Z-ND.
DIODE ZENER 500MW 8.7V 5% SOT-23 - MMBZ5238B_D87Z
Order 'diode zener 500mw 8.7v 5% sot-23 - MMBZ5238B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5238B_D87Z-ND.
DIODE ZENER 500MW 9.1V 5% SOT-23 - MMBZ5239B_D87Z
Order 'diode zener 500mw 9.1v 5% sot-23 - MMBZ5239B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5239B_D87Z-ND.
DIODE ZENER 500MW 14V 5% SOT-23 - MMBZ5244B_D87Z
Order 'diode zener 500mw 14v 5% sot-23 - MMBZ5244B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5244B_D87Z-ND.
DIODE ZENER 500MW 15V 5% SOT-23 - MMBZ5245B_D87Z
Order 'diode zener 500mw 15v 5% sot-23 - MMBZ5245B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5245B_D87Z-ND.
DIODE ZENER 500MW 17V 5% SOT-23 - MMBZ5247B_D87Z
Order 'diode zener 500mw 17v 5% sot-23 - MMBZ5247B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5247B_D87Z-ND.
DIODE ZENER 500MW 18V 5% SOT-23 - MMBZ5248B_D87Z
Order 'diode zener 500mw 18v 5% sot-23 - MMBZ5248B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5248B_D87Z-ND.
DIODE ZENER 500MW 19V 5% SOT-23 - MMBZ5249B_D87Z
Order 'diode zener 500mw 19v 5% sot-23 - MMBZ5249B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5249B_D87Z-ND.
Send this link via E-Mail
Help With This Screen