DIODE ZENER 3W 8.2V DO-41 - 3EZ8.2D5RLG
| Digi-Key Part Number | 3EZ8.2D5RLG-ND |
6000 |
.24705 |
Extended Price
1482.30 |
| Manufacturer Part Number | 3EZ8.2D5RLG | |||
| Description | DIODE ZENER 3W 8.2V DO-41 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3EZ8.2D5RLG |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 8.2 V |
| Power (Watts) | 3W |
| Package / Case | DO-41 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3EZ8 2D5RLG 3EZ82D5RLG |
3EZ8.2D5RLG Specification Sheet
DIODE ZENER 3W 8.2V DO-41 - 3EZ8.2D5RLG (3EZ8.2D5RLG-ND)
Related parts:DIODE ZENER 3W 13V DO-41 - 3EZ13D5G
Order 'diode zener 3w 13v do-41 - 3EZ13D5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ13D5G-ND.
DIODE ZENER 3W 15V DO-41 - 3EZ15D5G
Order 'diode zener 3w 15v do-41 - 3EZ15D5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ15D5G-ND.
DIODE ZENER 3W 15V DO-41 - 3EZ15D5RLG
Order 'diode zener 3w 15v do-41 - 3EZ15D5RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ15D5RLG-ND.
DIODE ZENER 3W 16V DO-41 - 3EZ16D5RLG
Order 'diode zener 3w 16v do-41 - 3EZ16D5RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ16D5RLG-ND.
DIODE ZENER 3W 18V DO-41 - 3EZ18D5RLG
Order 'diode zener 3w 18v do-41 - 3EZ18D5RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ18D5RLG-ND.
DIODE ZENER 3W 24V DO-41 - 3EZ24D5G
Order 'diode zener 3w 24v do-41 - 3EZ24D5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ24D5G-ND.
DIODE ZENER 3W 24V DO-41 - 3EZ24D5RLG
Order 'diode zener 3w 24v do-41 - 3EZ24D5RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ24D5RLG-ND.
DIODE ZENER 3W 36V DO-41 - 3EZ36D5RLG
Order 'diode zener 3w 36v do-41 - 3EZ36D5RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ36D5RLG-ND.
DIODE ZENER 3W 39V DO-41 - 3EZ39D5G
Order 'diode zener 3w 39v do-41 - 3EZ39D5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ39D5G-ND.
DIODE ZENER 3W 4.3V DO-41 - 3EZ4.3D5RLG
Order 'diode zener 3w 4.3v do-41 - 3EZ4.3D5RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ4.3D5RLG-ND.
DIODE ZENER 3W 6.2V DO-41 - 3EZ6.2D5RLG
Order 'diode zener 3w 6.2v do-41 - 3EZ6.2D5RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ6.2D5RLG-ND.
DIODE ZENER 3W 8.2V DO-41 - 3EZ8.2D5RLG
Order 'diode zener 3w 8.2v do-41 - 3EZ8.2D5RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ8.2D5RLG-ND.
DIODE ZENER 3W 13V DO-41 - 3EZ13D5RLG
Order 'diode zener 3w 13v do-41 - 3EZ13D5RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ13D5RLG-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A_T50A
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A_T50A-ND.
Send this link via E-Mail
Help With This Screen