DIODE ZENER 82V 3W SMB - 1SMB5947BT3G - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 62.2V 82V 3W ON Semiconductor Surface Mount 1SMB5947BT3G
| Digi-Key Part Number | 1SMB5947BT3GOSTR-ND |
2500 5000 10000 25000 50000 100000 |
.10284 .09712 .08855 .08284 .07598 .07141 |
Extended Price
257.10 485.60 885.50 2071.00 3799.00 7141.00 |
| Manufacturer Part Number | 1SMB5947BT3G | |||
| Description | DIODE ZENER 82V 3W SMB | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMB5947BT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 82V |
| Power - Max | 3W |
| Impedance (Max) (Zzt) | 160 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.5V @ 200mA |
| Current - Reverse Leakage @ Vr | 1µA @ 62.2V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -80°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMB5947BT3G 1SMB5947BT3G 1SMB5947BT3GOSTR ND 1SMB5947BT3GOSTRND 1SMB5947BT3GOSTR |
1SMB5947BT3G Specification Sheet
DIODE ZENER 82V 3W SMB - 1SMB5947BT3G (1SMB5947BT3GOSTR-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 1µA @ 62.2V 82V 3W ON Semiconductor Surface Mount 1SMB5947BT3GDIODE ZENER 82V 3W SMB - 1SMB5947BT3G
Order 'diode zener 82v 3w smb - 1SMB5947BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5947BT3GOSTR-ND.
DIODE ZENER 82V 3W SMB - 1SMB5947BT3G
Order 'diode zener 82v 3w smb - 1SMB5947BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5947BT3GOSCT-ND.
DIODE ZENER 82V 3W SMB - 1SMB5947BT3G
Order 'diode zener 82v 3w smb - 1SMB5947BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5947BT3GOSDKR-ND.
DIODE ZENER 8.2V 3W SMB - 1SMB5923BT3G
Order 'diode zener 8.2v 3w smb - 1SMB5923BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5923BT3GOSCT-ND.
DIODE ZENER 8.2V 3W SMB - 1SMB5923BT3G
Order 'diode zener 8.2v 3w smb - 1SMB5923BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5923BT3GOSTR-ND.
DIODE ZENER 8.2V 3W SMB - 1SMB5923BT3
Order 'diode zener 8.2v 3w smb - 1SMB5923BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5923BT3OSCT-ND.
DIODE ZENER 8.2V 3W SMB - 1SMB5923BT3
Order 'diode zener 8.2v 3w smb - 1SMB5923BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5923BT3OSDKR-ND.
DIODE ZENER 8.2V 3W SMB - 1SMB5923BT3
Order 'diode zener 8.2v 3w smb - 1SMB5923BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5923BT3OSTR-ND.
DIODE ZENER 82V 3W SMB - 1SMB5947BT3
Order 'diode zener 82v 3w smb - 1SMB5947BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5947BT3-ND.
DIODE ZENER 8.2V 3W SMB - 1SMB5923BT3G
Order 'diode zener 8.2v 3w smb - 1SMB5923BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5923BT3GOSDKR-ND.
DIODE ZENER 8.2V 3W DO-41 - 3EZ8.2D5RLG
Order 'diode zener 8.2v 3w do-41 - 3EZ8.2D5RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 3EZ8.2D5RLG-ND.
DIODE ZENER 3.3V 3W SMB - 1SMB5913BT3G
Order 'diode zener 3.3v 3w smb - 1SMB5913BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5913BT3GOSCT-ND.
DIODE ZENER 3.3V 3W SMB - 1SMB5913BT3G
Order 'diode zener 3.3v 3w smb - 1SMB5913BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5913BT3GOSTR-ND.
DIODE ZENER 3.3V 3W SMB - 1SMB5913BT3
Order 'diode zener 3.3v 3w smb - 1SMB5913BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5913BT3OSCT-ND.
DIODE ZENER 3.3V 3W SMB - 1SMB5913BT3
Order 'diode zener 3.3v 3w smb - 1SMB5913BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5913BT3OSDKR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 1µA @ 62.2V 82V 3W ON Semiconductor Surface Mount 1SMB5947BT3G
Send this link via E-Mail
Help With This Screen
