DIODE ZENER 3W 11V SMB - 1SMB5926BT3
| Digi-Key Part Number | 1SMB5926BT3-ND |
2500 |
.24225 |
Extended Price
605.62 |
| Manufacturer Part Number | 1SMB5926BT3 | |||
| Description | DIODE ZENER 3W 11V SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1SMB5926BT3 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMB |
| Voltage | 10.450 V [Min] |
| Voltage | 11.550 V [Max] |
| Voltage | 11.000 V [Typ] |
| Test Current | 34.1 mA [Nom] |
| Power Dissipation | 3.000 W [Max] |
| Impedance - Resistance | 5.5 Ohms [Max] |
| Reverse Leakage Current | 1.00 µA @ 8.4 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1SMB5926BT3 1SMB5926BT3 |
1SMB5926BT3 Specification Sheet
DIODE ZENER 3W 11V SMB - 1SMB5926BT3 (1SMB5926BT3-ND)
Related parts:DIODE ZENER 3W 11V SMB - 1SMB5926BT3
Order 'diode zener 3w 11v smb - 1SMB5926BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5926BT3-ND.
DIODE ZENER 3W 3.6V SMB - 1SMB5914BT3G
Order 'diode zener 3w 3.6v smb - 1SMB5914BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5914BT3GOSCT-ND.
DIODE ZENER 3W 3.6V SMB - 1SMB5914BT3G
Order 'diode zener 3w 3.6v smb - 1SMB5914BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5914BT3GOSTR-ND.
DIODE ZENER 3W 4.3V SMB - 1SMB5916BT3G
Order 'diode zener 3w 4.3v smb - 1SMB5916BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5916BT3GOSCT-ND.
DIODE ZENER 3W 4.3V SMB - 1SMB5916BT3G
Order 'diode zener 3w 4.3v smb - 1SMB5916BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5916BT3GOSTR-ND.
DIODE ZENER 3W 4.7V SMB - 1SMB5917BT3G
Order 'diode zener 3w 4.7v smb - 1SMB5917BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5917BT3GOSCT-ND.
DIODE ZENER 3W 4.7V SMB - 1SMB5917BT3G
Order 'diode zener 3w 4.7v smb - 1SMB5917BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5917BT3GOSTR-ND.
DIODE ZENER 3W 11V SMB - 1SMB5926BT3G
Order 'diode zener 3w 11v smb - 1SMB5926BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5926BT3G-ND.
DIODE ZENER 3W 3.3V SMB - 1SMB5913BT3G
Order 'diode zener 3w 3.3v smb - 1SMB5913BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5913BT3GOSDKR-ND.
DIODE ZENER 3W 3.6V SMB - 1SMB5914BT3G
Order 'diode zener 3w 3.6v smb - 1SMB5914BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5914BT3GOSDKR-ND.
DIODE ZENER 3W 4.3V SMB - 1SMB5916BT3G
Order 'diode zener 3w 4.3v smb - 1SMB5916BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5916BT3GOSDKR-ND.
DIODE ZENER 3W 4.7V SMB - 1SMB5917BT3G
Order 'diode zener 3w 4.7v smb - 1SMB5917BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5917BT3GOSDKR-ND.
DIODE ZENER 3W 5.6V SMB - 1SMB5919BT3G
Order 'diode zener 3w 5.6v smb - 1SMB5919BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5919BT3GOSDKR-ND.
DIODE ZENER 3W 6.2V SMB - 1SMB5920BT3G
Order 'diode zener 3w 6.2v smb - 1SMB5920BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5920BT3GOSDKR-ND.
DIODE ZENER 3W 6.8V SMB - 1SMB5921BT3G
Order 'diode zener 3w 6.8v smb - 1SMB5921BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5921BT3GOSDKR-ND.
Send this link via E-Mail
Help With This Screen