DIODE ZENER 1.5W 62V SMA - 1SMA5944BT3G - Discrete Semiconductor Products
| Digi-Key Part Number | 1SMA5944BT3G-ND |
10000 |
.08645 |
Extended Price
864.50 |
| Manufacturer Part Number | 1SMA5944BT3G | |||
| Description | DIODE ZENER 1.5W 62V SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMA5944BT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 62V |
| Power (Watts) | 1.5W |
| Package / Case | DO-214AC (SMA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMA5944BT3G 1SMA5944BT3G |
1SMA5944BT3G Specification Sheet
DIODE ZENER 1.5W 62V SMA - 1SMA5944BT3G (1SMA5944BT3G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 1.5W 62V SMA - 1SMA5944BT3G
Order 'diode zener 1.5w 62v sma - 1SMA5944BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5944BT3G-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C150GOSTR-ND.
DIODE ZENER DUAL CA 6.2V SOT-23 - AZ23C6V2-7
Order 'diode zener dual ca 6.2v sot-23 - AZ23C6V2-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C6V2DICT-ND.
DIODE ZENER DUAL CA 6.2V SOT-23 - AZ23C6V2-7
Order 'diode zener dual ca 6.2v sot-23 - AZ23C6V2-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C6V2DITR-ND.
DIODE ZENER DUAL CA 6.2V SOT23 - AZ23C6V2-7-F
Order 'diode zener dual ca 6.2v sot23 - AZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C6V2-FDICT-ND.
DIODE ZENER DUAL CA 6.2V SOT23 - AZ23C6V2-7-F
Order 'diode zener dual ca 6.2v sot23 - AZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C6V2-FDITR-ND.
DIODE ZENER DUAL CC 6.2V SOT-23 - DZ23C6V2-7
Order 'diode zener dual cc 6.2v sot-23 - DZ23C6V2-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C6V2DITR-ND.
DIODE ZENER DUAL CC 6.2V SOT23 - DZ23C6V2-7-F
Order 'diode zener dual cc 6.2v sot23 - DZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C6V2-FDICT-ND.
DIODE ZENER DUAL CC 6.2V SOT23 - DZ23C6V2-7-F
Order 'diode zener dual cc 6.2v sot23 - DZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C6V2-FDITR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSDKR-ND.
DIODE ZENER DUAL CC 6.2V SOT23 - DZ23C6V2-7-F
Order 'diode zener dual cc 6.2v sot23 - DZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C6V2-FDIDKR-ND.
DIODE ZENER DUAL CA 6.2V SOT23 - AZ23C6V2-7-F
Order 'diode zener dual ca 6.2v sot23 - AZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C6V2-FDIDKR-ND.
DIODE ZENER SGL 300MW 6.2V SOT23 - DDZX6V2B-7
Order 'diode zener sgl 300mw 6.2v sot23 - DDZX6V2B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZX6V2BDIDKR-ND.
DIODE ZENER SMD 39V 1W SMA - SMAZ39-13-F
Order 'diode zener smd 39v 1w sma - SMAZ39-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ39-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen