DIODE ZENER 1.5W 43V SMA - 1SMA5940BT3
| Digi-Key Part Number | 1SMA5940BT3-ND |
5000 |
.21600 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1SMA5940BT3 | |||
| Description | DIODE ZENER 1.5W 43V SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1SMA5940BT3 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMA |
| Voltage | 40.850 V [Min] |
| Voltage | 45.150 V [Max] |
| Voltage | 43.000 V [Typ] |
| Test Current | 8.7 mA [Nom] |
| Power Dissipation | 1.500 W [Max] |
| Impedance - Resistance | 53.0 Ohms [Max] |
| Reverse Leakage Current | 500.00 nA @ 32.7 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1SMA5940BT3 1SMA5940BT3 |
1SMA5940BT3 Specification Sheet
DIODE ZENER 1.5W 43V SMA - 1SMA5940BT3 (1SMA5940BT3-ND)
Related parts:DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C150GOSTR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSDKR-ND.
DIODE ZENER DUAL CC 4.3V SOT23 - DZ23C4V3-7-F
Order 'diode zener dual cc 4.3v sot23 - DZ23C4V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C4V3-FDIDKR-ND.
DIODE ZENER DUAL CC 43V SOT23 - DZ23C43-7-F
Order 'diode zener dual cc 43v sot23 - DZ23C43-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C43-FDIDKR-ND.
DIODE ZENER DUAL CA 4.3V SOT23 - AZ23C4V3-7-F
Order 'diode zener dual ca 4.3v sot23 - AZ23C4V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C4V3-FDIDKR-ND.
DIODE ZENER DUAL CA 43V SOT23 - AZ23C43-7-F
Order 'diode zener dual ca 43v sot23 - AZ23C43-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C43-FDIDKR-ND.
DIODE ZENER SMD 39V 1W SMA - SMAZ39-13-F
Order 'diode zener smd 39v 1w sma - SMAZ39-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ39-FDIDKR-ND.
DIODE ZENER SMD 33V 1W SMA - SMAZ33-13-F
Order 'diode zener smd 33v 1w sma - SMAZ33-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ33-FDIDKR-ND.
DIODE ZENER 1.5W 43V SMA - 1SMA5940BT3
Order 'diode zener 1.5w 43v sma - 1SMA5940BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5940BT3-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A
Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A_T50A
Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A_T50A-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A_T50R
Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A_T50R-ND.
DIODE ZENER 1W 4.3V 5% DO41 - 1N4731ATR
Order 'diode zener 1w 4.3v 5% do41 - 1N4731ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731AFSTR-ND.
DIODE ZENER 43V 1W 5% DO-41 - 1N4755A
Order 'diode zener 43v 1w 5% do-41 - 1N4755A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4755A-ND.
Send this link via E-Mail
Help With This Screen