DIODE ZENER 1.5W 43V SMA - 1SMA5940BT3G
| Digi-Key Part Number | 1SMA5940BT3G-ND |
10000 |
.08820 |
Extended Price
882.00 |
| Manufacturer Part Number | 1SMA5940BT3G | |||
| Description | DIODE ZENER 1.5W 43V SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMA5940BT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 43V |
| Power (Watts) | 1.5W |
| Package / Case | DO-214AC (SMA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMA5940BT3G 1SMA5940BT3G |
1SMA5940BT3G Specification Sheet
DIODE ZENER 1.5W 43V SMA - 1SMA5940BT3G (1SMA5940BT3G-ND)
Related parts:DIODE ZENER 1.5W 43V SMA - 1SMA5940BT3G
Order 'diode zener 1.5w 43v sma - 1SMA5940BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5940BT3G-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C150GOSTR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSDKR-ND.
DIODE ZENER DUAL CC 4.3V SOT23 - DZ23C4V3-7-F
Order 'diode zener dual cc 4.3v sot23 - DZ23C4V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C4V3-FDIDKR-ND.
DIODE ZENER DUAL CC 43V SOT23 - DZ23C43-7-F
Order 'diode zener dual cc 43v sot23 - DZ23C43-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C43-FDIDKR-ND.
DIODE ZENER DUAL CA 4.3V SOT23 - AZ23C4V3-7-F
Order 'diode zener dual ca 4.3v sot23 - AZ23C4V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C4V3-FDIDKR-ND.
DIODE ZENER DUAL CA 43V SOT23 - AZ23C43-7-F
Order 'diode zener dual ca 43v sot23 - AZ23C43-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C43-FDIDKR-ND.
DIODE ZENER SMD 39V 1W SMA - SMAZ39-13-F
Order 'diode zener smd 39v 1w sma - SMAZ39-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ39-FDIDKR-ND.
DIODE ZENER SMD 33V 1W SMA - SMAZ33-13-F
Order 'diode zener smd 33v 1w sma - SMAZ33-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ33-FDIDKR-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336BG
Order 'diode zener 5w 4.3v do41 - 1N5336BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BGOS-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336B
Order 'diode zener 5w 4.3v do41 - 1N5336B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BOS-ND.
DIODE ZENER 5W 43V DO41 - 1N5367BG
Order 'diode zener 5w 43v do41 - 1N5367BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5367BGOS-ND.
DIODE ZENER 5W 43V DO41 - 1N5367B
Order 'diode zener 5w 43v do41 - 1N5367B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5367BOS-ND.
DIODE ZENER 5W 4.3V AXIAL - 1N5336BRLG
Order 'diode zener 5w 4.3v axial - 1N5336BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BRLG-ND.
Send this link via E-Mail
Help With This Screen