DIODE ZENER 1.5W 36V SMA - 1SMA5938BT3
| Digi-Key Part Number | 1SMA5938BT3-ND |
5000 |
.21600 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1SMA5938BT3 | |||
| Description | DIODE ZENER 1.5W 36V SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1SMA5938BT3 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 36V |
| Power (Watts) | 1.5W |
| Package / Case | DO-214AC (SMA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1SMA5938BT3 1SMA5938BT3 |
1SMA5938BT3 Specification Sheet
DIODE ZENER 1.5W 36V SMA - 1SMA5938BT3 (1SMA5938BT3-ND)
Related parts:DIODE ZENER 1.5W 36V SMA - 1SMA5938BT3
Order 'diode zener 1.5w 36v sma - 1SMA5938BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5938BT3-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C150GOSTR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSDKR-ND.
DIODE ZENER DUAL CC 3.6V SOT23 - DZ23C3V6-7-F
Order 'diode zener dual cc 3.6v sot23 - DZ23C3V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C3V6-FDIDKR-ND.
DIODE ZENER DUAL CC 36V SOT23 - DZ23C36-7-F
Order 'diode zener dual cc 36v sot23 - DZ23C36-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C36-FDIDKR-ND.
DIODE ZENER DUAL CA 3.6V SOT23 - AZ23C3V6-7-F
Order 'diode zener dual ca 3.6v sot23 - AZ23C3V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C3V6-FDIDKR-ND.
DIODE ZENER DUAL CA 36V SOT23 - AZ23C36-7-F
Order 'diode zener dual ca 36v sot23 - AZ23C36-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C36-FDIDKR-ND.
DIODE ZENER SMD 39V 1W SMA - SMAZ39-13-F
Order 'diode zener smd 39v 1w sma - SMAZ39-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ39-FDIDKR-ND.
DIODE ZENER SMD 33V 1W SMA - SMAZ33-13-F
Order 'diode zener smd 33v 1w sma - SMAZ33-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ33-FDIDKR-ND.
DIODE ZENER 5W 36V DO41 - 1N5365BRLG
Order 'diode zener 5w 36v do41 - 1N5365BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5365BRLGOSCT-ND.
DIODE ZENER 5W 36V DO41 - 1N5365BRLG
Order 'diode zener 5w 36v do41 - 1N5365BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5365BRLGOSTR-ND.
DIODE ZENER 5W 36V DO41 - 1N5365BRL
Order 'diode zener 5w 36v do41 - 1N5365BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5365BRLOSCT-ND.
DIODE ZENER 5W 36V DO41 - 1N5365BRL
Order 'diode zener 5w 36v do41 - 1N5365BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5365BRLOSTR-ND.
DIODE ZENER 1.5W 3.6V SMA - 1SMA5914BT3G
Order 'diode zener 1.5w 3.6v sma - 1SMA5914BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5914BT3GOSCT-ND.
Send this link via E-Mail
Help With This Screen