Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 1.5W 36V SMA - 1SMA5938BT3G

Digi-Key Part Number 1SMA5938BT3G-ND
Price Break
10000
Unit Price
.08820
Extended Price
882.00
Manufacturer Part Number1SMA5938BT3G
DescriptionDIODE ZENER 1.5W 36V SMA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1SMA5938BT3G
VendorON Semiconductor
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSMA
Voltage34.200 V [Min]
Voltage37.800 V [Max]
Voltage36.000 V [Typ]
Test Current10.4 mA [Nom]
Power Dissipation1.500 W [Max]
Impedance - Resistance38.0 Ohms [Max]
Reverse Leakage Current500.00 nA @ 27.4 V
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingTape & Reel, 13"
Has Digi-ReelFALSE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1SMA5938BT3G
1SMA5938BT3G

1SMA5938BT3G Specification Sheet

Image of DIODE ZENER 1.5W 36V SMA - 1SMA5938BT3G

DIODE ZENER 1.5W 36V SMA - 1SMA5938BT3G (1SMA5938BT3G-ND)

Related parts:
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
 Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
 Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C150GOSTR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
 Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSDKR-ND.
DIODE ZENER DUAL CC 3.6V SOT23 - DZ23C3V6-7-F
 Order 'diode zener dual cc 3.6v sot23 - DZ23C3V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C3V6-FDIDKR-ND.
DIODE ZENER DUAL CC 36V SOT23 - DZ23C36-7-F
 Order 'diode zener dual cc 36v sot23 - DZ23C36-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C36-FDIDKR-ND.
DIODE ZENER DUAL CA 3.6V SOT23 - AZ23C3V6-7-F
 Order 'diode zener dual ca 3.6v sot23 - AZ23C3V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C3V6-FDIDKR-ND.
DIODE ZENER DUAL CA 36V SOT23 - AZ23C36-7-F
 Order 'diode zener dual ca 36v sot23 - AZ23C36-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C36-FDIDKR-ND.
DIODE ZENER SMD 39V 1W SMA - SMAZ39-13-F
 Order 'diode zener smd 39v 1w sma - SMAZ39-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ39-FDIDKR-ND.
DIODE ZENER SMD 33V 1W SMA - SMAZ33-13-F
 Order 'diode zener smd 33v 1w sma - SMAZ33-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ33-FDIDKR-ND.
DIODE ZENER 1.5W 36V SMA - 1SMA5938BT3G
 Order 'diode zener 1.5w 36v sma - 1SMA5938BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5938BT3G-ND.
DIODE ZENER 1.5W 3.6V SMA - 1SMA5914BT3G
 Order 'diode zener 1.5w 3.6v sma - 1SMA5914BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5914BT3GOSDKR-ND.
DIODE ZENER 36V 1W SMA - SMAZ36-13-F
 Order 'diode zener 36v 1w sma - SMAZ36-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ36-FDIDKR-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A
 Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A_T50A
 Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A_T50A-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A_T50R
 Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A_T50R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 1.5W 36V SMA - 1SMA5938BT3 Next: DIODE ZENER 1.5W 36V SMA - SMAJ5938B-TP