DIODE ZENER 1.5W 20V SMA - 1SMA5932BT3
| Digi-Key Part Number | 1SMA5932BT3-ND |
5000 |
.09872 |
Extended Price
493.60 |
| Manufacturer Part Number | 1SMA5932BT3 | |||
| Description | DIODE ZENER 1.5W 20V SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1SMA5932BT3 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 20V |
| Power (Watts) | 1.5W |
| Package / Case | DO-214AC (SMA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1SMA5932BT3 1SMA5932BT3 |
1SMA5932BT3 Specification Sheet
DIODE ZENER 1.5W 20V SMA - 1SMA5932BT3 (1SMA5932BT3-ND)
Related parts:DIODE ZENER 1.5W 20V SMA - 1SMA5932BT3
Order 'diode zener 1.5w 20v sma - 1SMA5932BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5932BT3-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C150GOSTR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSDKR-ND.
DIODE ZENER DUAL CC 20V SOT23 - DZ23C20-7-F
Order 'diode zener dual cc 20v sot23 - DZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C20-FDIDKR-ND.
DIODE ZENER DUAL CA 20V SOT23 - AZ23C20-7-F
Order 'diode zener dual ca 20v sot23 - AZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C20-FDIDKR-ND.
DIODE ZENER SGL 300MW 20V SOT23 - DDZX20C-7
Order 'diode zener sgl 300mw 20v sot23 - DDZX20C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZX20CDIDKR-ND.
DIODE ZENER SMD 39V 1W SMA - SMAZ39-13-F
Order 'diode zener smd 39v 1w sma - SMAZ39-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ39-FDIDKR-ND.
DIODE ZENER SMD 33V 1W SMA - SMAZ33-13-F
Order 'diode zener smd 33v 1w sma - SMAZ33-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ33-FDIDKR-ND.
DIODE ZENER 5W 20V DO41 - 1N5357BRLG
Order 'diode zener 5w 20v do41 - 1N5357BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5357BRLGOSCT-ND.
DIODE ZENER 5W 20V DO41 - 1N5357BRLG
Order 'diode zener 5w 20v do41 - 1N5357BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5357BRLGOSTR-ND.
DIODE ZENER 5W 20V DO41 - 1N5357BRL
Order 'diode zener 5w 20v do41 - 1N5357BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5357BRLOSCT-ND.
DIODE ZENER 5W 20V DO41 - 1N5357BRL
Order 'diode zener 5w 20v do41 - 1N5357BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5357BRLOSTR-ND.
DIODE ZENER 5W 20V AXIAL - 1N5357BG
Order 'diode zener 5w 20v axial - 1N5357BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5357BG-ND.
DIODE ZENER 5W 20V AXIAL - 1N5357B
Order 'diode zener 5w 20v axial - 1N5357B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5357BOS-ND.
Send this link via E-Mail
Help With This Screen