DIODE ZENER 1.5W 20V SMA - 1SMA5932BT3G
| Digi-Key Part Number | 1SMA5932BT3G-ND |
10000 |
.08820 |
Extended Price
882.00 |
| Manufacturer Part Number | 1SMA5932BT3G | |||
| Description | DIODE ZENER 1.5W 20V SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMA5932BT3G |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMA |
| Voltage | 19.000 V [Min] |
| Voltage | 21.000 V [Max] |
| Voltage | 20.000 V [Typ] |
| Test Current | 18.7 mA [Nom] |
| Power Dissipation | 1.500 W [Max] |
| Impedance - Resistance | 14.0 Ohms [Max] |
| Reverse Leakage Current | 500.00 nA @ 15.2 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMA5932BT3G 1SMA5932BT3G |
1SMA5932BT3G Specification Sheet
DIODE ZENER 1.5W 20V SMA - 1SMA5932BT3G (1SMA5932BT3G-ND)
Related parts:DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C150GOSTR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSDKR-ND.
DIODE ZENER DUAL CC 20V SOT23 - DZ23C20-7-F
Order 'diode zener dual cc 20v sot23 - DZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C20-FDIDKR-ND.
DIODE ZENER DUAL CA 20V SOT23 - AZ23C20-7-F
Order 'diode zener dual ca 20v sot23 - AZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C20-FDIDKR-ND.
DIODE ZENER SGL 300MW 20V SOT23 - DDZX20C-7
Order 'diode zener sgl 300mw 20v sot23 - DDZX20C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZX20CDIDKR-ND.
DIODE ZENER SMD 39V 1W SMA - SMAZ39-13-F
Order 'diode zener smd 39v 1w sma - SMAZ39-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ39-FDIDKR-ND.
DIODE ZENER SMD 33V 1W SMA - SMAZ33-13-F
Order 'diode zener smd 33v 1w sma - SMAZ33-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ33-FDIDKR-ND.
DIODE ZENER 1.5W 20V SMA - 1SMA5932BT3G
Order 'diode zener 1.5w 20v sma - 1SMA5932BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5932BT3G-ND.
DIODE ZENER 1W 20V SMA - SMAZ20-13-F
Order 'diode zener 1w 20v sma - SMAZ20-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ20-FDIDKR-ND.
DIODE ZENER 20V 1W 5% DO-41 - 1N4747A
Order 'diode zener 20v 1w 5% do-41 - 1N4747A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4747A-ND.
DIODE ZENER 20V 1W 5% DO-41 - 1N4747A_T50A
Order 'diode zener 20v 1w 5% do-41 - 1N4747A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4747A_T50A-ND.
DIODE ZENER 20V 1W 5% DO-41 - 1N4747A_T50R
Order 'diode zener 20v 1w 5% do-41 - 1N4747A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4747A_T50R-ND.
DIODE ZENER 1W 20V 5% DO41 - 1N4747ATR
Order 'diode zener 1w 20v 5% do41 - 1N4747ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4747AFSTR-ND.
DIODE ZENER 1.5W 3.3V SMA - 1SMA5913BT3G
Order 'diode zener 1.5w 3.3v sma - 1SMA5913BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5913BT3GOSCT-ND.
Send this link via E-Mail
Help With This Screen