DIODE ZENER 1.5W 9.1V SMA - 1SMA5924BT3G
| Digi-Key Part Number | 1SMA5924BT3G-ND |
10000 |
.08215 |
Extended Price
821.50 |
| Manufacturer Part Number | 1SMA5924BT3G | |||
| Description | DIODE ZENER 1.5W 9.1V SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMA5924BT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 9.1V |
| Power (Watts) | 1.5W |
| Package / Case | DO-214AC (SMA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMA5924BT3G 1SMA5924BT3G |
1SMA5924BT3G Specification Sheet
DIODE ZENER 1.5W 9.1V SMA - 1SMA5924BT3G (1SMA5924BT3G-ND)
Related parts:DIODE ZENER 1.5W 9.1V SMA - 1SMA5924BT3G
Order 'diode zener 1.5w 9.1v sma - 1SMA5924BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA5924BT3G-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLGOSTR-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLOSTR-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLGOSTR-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLOSTR-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336BG
Order 'diode zener 5w 4.3v do41 - 1N5336BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BGOS-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336B
Order 'diode zener 5w 4.3v do41 - 1N5336B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BOS-ND.
DIODE ZENER 5W 4.7V DO41 - 1N5337BG
Order 'diode zener 5w 4.7v do41 - 1N5337BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5337BGOS-ND.
DIODE ZENER 5W 4.7V DO41 - 1N5337B
Order 'diode zener 5w 4.7v do41 - 1N5337B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5337BOS-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRLG
Order 'diode zener 5w 5.1v do41 - 1N5338BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5338BRLGOSCT-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRLG
Order 'diode zener 5w 5.1v do41 - 1N5338BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5338BRLGOSTR-ND.
Send this link via E-Mail
Help With This Screen