DIODE ZENER 1.5W 6.8V SMA - 1SMA5921BT3G
| Digi-Key Part Number | 1SMA5921BT3GOSCT-ND |
1 10 100 250 500 1000 |
.50000 .37100 .26090 .18976 .14232 .11860 |
Extended Price
0.50 3.71 26.09 47.44 71.16 118.60 |
| Manufacturer Part Number | 1SMA5921BT3G | |||
| Description | DIODE ZENER 1.5W 6.8V SMA | |||
| Quantity Available | 1440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMA5921BT3G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 6.8V |
| Power (Watts) | 1.5W |
| Package / Case | DO-214AC (SMA) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMA5921BT3G 1SMA5921BT3G 1SMA5921BT3GOSCT ND 1SMA5921BT3GOSCTND 1SMA5921BT3GOSCT |
1SMA5921BT3G Specification Sheet
DIODE ZENER 1.5W 6.8V SMA - 1SMA5921BT3G (1SMA5921BT3GOSCT-ND)
Related parts:DIODE ZENER 1.5W 6.8V SMA - 1SMA5921BT3G
Order 'diode zener 1.5w 6.8v sma - 1SMA5921BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5921BT3GOSCT-ND.
DIODE ZENER 1.5W 6.8V SMA - 1SMA5921BT3G
Order 'diode zener 1.5w 6.8v sma - 1SMA5921BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5921BT3GOSDKR-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRLG
Order 'diode zener 5w 5.1v do41 - 1N5338BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5338BRLGOSCT-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRL
Order 'diode zener 5w 5.1v do41 - 1N5338BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5338BRLOSCT-ND.
DIODE ZENER 5W 5.6V DO41 - 1N5339BRLG
Order 'diode zener 5w 5.6v do41 - 1N5339BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5339BRLGOSCT-ND.
DIODE ZENER 5W 5.6V DO41 - 1N5339BRL
Order 'diode zener 5w 5.6v do41 - 1N5339BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5339BRLOSCT-ND.
DIODE ZENER 5W 6.2V DO41 - 1N5341BRLG
Order 'diode zener 5w 6.2v do41 - 1N5341BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5341BRLGOSCT-ND.
DIODE ZENER 5W 6.2V DO41 - 1N5341BRL
Order 'diode zener 5w 6.2v do41 - 1N5341BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5341BRLOSCT-ND.
DIODE ZENER 5W 6.8V DO41 - 1N5342BRLG
Order 'diode zener 5w 6.8v do41 - 1N5342BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5342BRLGOSCT-ND.
DIODE ZENER 5W 6.8V DO41 - 1N5342BRL
Order 'diode zener 5w 6.8v do41 - 1N5342BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5342BRLOSCT-ND.
DIODE ZENER 5W 7.5V DO41 - 1N5343BRLG
Order 'diode zener 5w 7.5v do41 - 1N5343BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5343BRLGOSCT-ND.
Send this link via E-Mail
Help With This Screen