CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-120S-SV
| Digi-Key Part Number | H2336-ND |
120 |
3.34800 |
Extended Price
401.76 |
| Manufacturer Part Number | FX8-120S-SV | |||
| Description | CONN RECEPT 120POS .6MM GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8-120S-SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tray |
| Contact Finish Thickness | - |
| Height Above Board | 0.089" (2.26mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8 120S SV FX8120SSV H2336 ND H2336ND H2336 |
FX8-120S-SV Specification Sheet
CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV (H2336-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-120S-SVCONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV
Order 'conn recept 120pos .6mm gold smd - FX8-120S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2336-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV(21)
Order 'conn recept 120pos .6mm gold smd - FX8-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1219-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(91)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10700-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(91)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11132-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(21)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1249-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(21)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1254-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8-120P-SV
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2330-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8-60S-SV
Order 'conn recept 60pos .6mm gold smd - FX8-60S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2332-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV
Order 'conn recept 80pos .6mm gold smd - FX8-80S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2333-ND.
CONN RECEPT 90POS .6MM GOLD SMD - FX8-90S-SV
Order 'conn recept 90pos .6mm gold smd - FX8-90S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2334-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2335-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8-140S-SV
Order 'conn recept 140pos .6mm gold smd - FX8-140S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2337-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8-120P-SV(91)
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10689-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8-120P-SV1(91)
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10695-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8-120P-SV(21)
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1206-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-120S-SV
Send this link via E-Mail
Help With This Screen
