DIODE ZENER 3.2W 10V POWERMITE - 1PMT5925BT1G
| Digi-Key Part Number | 1PMT5925BT1G-ND |
18000 |
.17290 |
Extended Price
3112.20 |
| Manufacturer Part Number | 1PMT5925BT1G | |||
| Description | DIODE ZENER 3.2W 10V POWERMITE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1PMT5925BT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 6.2V |
| Power (Watts) | 3.2W |
| Package / Case | Powermite® |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1PMT5925BT1G 1PMT5925BT1G |
1PMT5925BT1G Specification Sheet
DIODE ZENER 3.2W 10V POWERMITE - 1PMT5925BT1G (1PMT5925BT1G-ND)
Related parts:DIODE ZENER 3.2W 10V POWERMITE - 1PMT5925BT1G
Order 'diode zener 3.2w 10v powermite - 1PMT5925BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1PMT5925BT1G-ND.
DIODE ZENER DUAL CC 10V SOT23 - DZ23C10-7-F
Order 'diode zener dual cc 10v sot23 - DZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C10-FDIDKR-ND.
DIODE ZENER 3.2W 10V POWERMITE - 1PMT5925BT1
Order 'diode zener 3.2w 10v powermite - 1PMT5925BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1PMT5925BT1OS-ND.
DIODE ZENER 10V 1W 5% DO-41 - 1N4740A_T50A
Order 'diode zener 10v 1w 5% do-41 - 1N4740A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4740A_T50A-ND.
DIODE ZENER 10V 1W 5% DO-41 - 1N4740A_T50R
Order 'diode zener 10v 1w 5% do-41 - 1N4740A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4740A_T50R-ND.
DIODE ZENER 1W 10V 5% DO41 - 1N4740ATR
Order 'diode zener 1w 10v 5% do41 - 1N4740ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4740AFSTR-ND.
DIODE ZENER 5W 10V DO41 - 1N5347BRLG
Order 'diode zener 5w 10v do41 - 1N5347BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5347BRLGOSCT-ND.
DIODE ZENER 5W 10V DO41 - 1N5347BRLG
Order 'diode zener 5w 10v do41 - 1N5347BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5347BRLGOSTR-ND.
DIODE ZENER 5W 10V DO41 - 1N5347BRL
Order 'diode zener 5w 10v do41 - 1N5347BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5347BRLOSCT-ND.
DIODE ZENER 5W 10V DO41 - 1N5347BRL
Order 'diode zener 5w 10v do41 - 1N5347BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5347BRLOSTR-ND.
DIODE ZENER 3.2W 6.2V POWERMITE - 1PMT5920BT3
Order 'diode zener 3.2w 6.2v powermite - 1PMT5920BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1PMT5920BT3OS-ND.
DIODE ZENER 3.2W 6.8V POWERMITE - 1PMT5921BT1G
Order 'diode zener 3.2w 6.8v powermite - 1PMT5921BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1PMT5921BT1GOS-ND.
DIODE ZENER 3.2W 6.8V POWERMITE - 1PMT5921BT1
Order 'diode zener 3.2w 6.8v powermite - 1PMT5921BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1PMT5921BT1OS-ND.
DIODE ZENER 3.2W 7.5V POWERMITE - 1PMT5922BT3
Order 'diode zener 3.2w 7.5v powermite - 1PMT5922BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1PMT5922BT3OS-ND.
DIODE ZENER 3.2W 8.2V POWERMITE - 1PMT5923BT1
Order 'diode zener 3.2w 8.2v powermite - 1PMT5923BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1PMT5923BT1OS-ND.
Send this link via E-Mail
Help With This Screen