DIODE ZENER 3.2W 6.2V POWERMITE - 1PMT5922BT1G
| Digi-Key Part Number | 1PMT5922BT1G-ND |
18000 |
.11358 |
Extended Price
2044.44 |
| Manufacturer Part Number | 1PMT5922BT1G | |||
| Description | DIODE ZENER 3.2W 6.2V POWERMITE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1PMT5922BT1G |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | POWERMITE® |
| Voltage | 7.120 V [Min] |
| Voltage | 7.880 V [Max] |
| Voltage | 7.500 V [Typ] |
| Test Current | 50.0 mA [Nom] |
| Power Dissipation | 3.200 W [Max] |
| Impedance - Resistance | 3.0 Ohms [Max] |
| Reverse Leakage Current | 5.00 µA @ 6.0 V |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1PMT5922BT1G 1PMT5922BT1G |
1PMT5922BT1G Specification Sheet
DIODE ZENER 3.2W 6.2V POWERMITE - 1PMT5922BT1G (1PMT5922BT1G-ND)
Related parts:DIODE ZENER 500MW 3.3V 5% SOD80C - BZV55-C3V3 T/R
Order 'diode zener 500mw 3.3v 5% sod80c - BZV55-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C3V3 T/R-ND.
DIODE ZENER 400MW 30V 5% SOD110 - BZX284-C30 T/R
Order 'diode zener 400mw 30v 5% sod110 - BZX284-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C30 T/R-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A_T50A
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A_T50A-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A_T50R
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A_T50R-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728ATR
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728ATRFS-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A_T50A
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A_T50A-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A_T50R
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A_T50R-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729ATR
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729ATRFS-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A_T50A
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A_T50A-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A_T50R
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A_T50R-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730ATR
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730ATRFS-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A
Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A-ND.
Send this link via E-Mail
Help With This Screen