Keywords:





Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-80S-SV

CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV - Connectors, Interconnects

Digi-Key Part Number H2333-ND
Price Break
160
Unit Price
2.57400
Extended Price
411.84
Manufacturer Part NumberFX8-80S-SV
DescriptionCONN RECEPT 80POS .6MM GOLD SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-80S-SV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-80S-SV
Technical/Catalog InformationFX8-80S-SV
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Connector TypeReceptacle, Center Strip Contacts
Number of Positions 80
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.023" (0.60mm)
FeaturesBoard Guide
PackagingTray
Contact Finish Thickness-
Height Above Board0.089" (2.26mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FX8 80S SV
FX880SSV
H2333 ND
H2333ND
H2333

FX8-80S-SV Specification Sheet

Image of CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV

CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV (H2333-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-80S-SV
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-80S-SV
 Order 'conn recept 80pos .6mm gold smd - FX8-80S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2333-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-80S-SV(21)
 Order 'conn recept 80pos .6mm gold smd - FX8-80S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1216-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8-80P-SV
 Order 'conn header 80pos .6mm gold smd - FX8-80P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2327-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-60S-SV
 Order 'conn recept 60pos .6mm gold smd - FX8-60S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2332-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-90S-SV
 Order 'conn recept 90pos .6mm gold smd - FX8-90S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2334-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-100S-SV
 Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2335-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-120S-SV
 Order 'conn recept 120pos .6mm gold smd - FX8-120S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2336-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-140S-SV
 Order 'conn recept 140pos .6mm gold smd - FX8-140S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2337-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-80S-SV(91)
 Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11533-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-80S-SV5(91)
 Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11537-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-80S-SV(21)
 Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1247-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-80S-SV5(21)
 Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1252-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-80S-SV5(71)
 Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8C-80S-SV5(71)-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8-60P-SV
 Order 'conn header 60pos .6mm gold smd - FX8-60P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2326-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8-90P-SV
 Order 'conn header 90pos .6mm gold smd - FX8-90P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2328-ND.

Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-80S-SV
Send this link via E-Mail
Help With This Screen

CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 80POS .5MM SMD W/FIT - DF17(4.0)-80DS-0.5V(57) Next: CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV(21)
CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV