Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-9P-1V(20)
CONN HEADER 9POS 1MM SMD TIN - DF9-9P-1V(20) - Connectors, Interconnects
| Digi-Key Part Number | H2258-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF9-9P-1V(20) | |||
| Description | CONN HEADER 9POS 1MM SMD TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-9P-1V(20)
| Technical/Catalog Information | DF9-9P-1V(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF9 9P 1V 20 DF99P1V20 H2258 ND H2258ND H2258 |
DF9-9P-1V(20) Specification Sheet
CONN HEADER 9POS 1MM SMD TIN - DF9-9P-1V(20) (H2258-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-9P-1V(20)Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-9P-1V(20)
Order 'conn header 9pos 1mm smd tin - DF9-9P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2258-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9-9P-1V(32)
Order 'conn header 9pos 1mm smd tin - DF9-9P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10409CT-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-9P-1V(32)
Order 'conn header 9pos 1mm smd tin - DF9-9P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10409TR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9A-9P-1V(20)
Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1625-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9-9P-1V(32)
Order 'conn header 9pos 1mm smd tin - DF9-9P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10409DKR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-11P-1V(20)
Order 'conn header 11pos 1mm smd tin - DF9-11P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2165-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-13P-1V(20)
Order 'conn header 13pos 1mm smd tin - DF9-13P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2166-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-15P-1V(20)
Order 'conn header 15pos 1mm smd tin - DF9-15P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2167-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-17P-1V(20)
Order 'conn header 17pos 1mm smd tin - DF9-17P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2168-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-19P-1V(20)
Order 'conn header 19pos 1mm smd tin - DF9-19P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2169-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-21P-1V(20)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2170-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-23P-1V(20)
Order 'conn header 23pos 1mm smd tin - DF9-23P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2171-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-25P-1V(20)
Order 'conn header 25pos 1mm smd tin - DF9-25P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2172-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-31P-1V(20)
Order 'conn header 31pos 1mm smd tin - DF9-31P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2173-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-41P-1V(20)
Order 'conn header 41pos 1mm smd tin - DF9-41P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2174-ND.
Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-9P-1V(20)
Send this link via E-Mail
Help With This Screen
