DIODE ZENER 5W 20V AXIAL - 1N5357B
| Digi-Key Part Number | 1N5357BOS-ND |
4000 |
.13710 |
Extended Price
548.40 |
| Manufacturer Part Number | 1N5357B | |||
| Description | DIODE ZENER 5W 20V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1N5357B |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 20V |
| Power (Watts) | 5W |
| Package / Case | Axial |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1N5357B 1N5357B 1N5357BOS ND 1N5357BOSND 1N5357BOS |
1N5357B Specification Sheet
DIODE ZENER 5W 20V AXIAL - 1N5357B (1N5357BOS-ND)
Related parts:DIODE ZENER 5W 20V AXIAL - 1N5357B
Order 'diode zener 5w 20v axial - 1N5357B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5357BOS-ND.
DIODE ZENER 5W 20V AXIAL - 1N5357BG
Order 'diode zener 5w 20v axial - 1N5357BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5357BG-ND.
DIODE ZENER 5W 20V DO41 - 1N5357BRLG
Order 'diode zener 5w 20v do41 - 1N5357BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5357BRLGOSCT-ND.
DIODE ZENER 5W 20V DO41 - 1N5357BRLG
Order 'diode zener 5w 20v do41 - 1N5357BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5357BRLGOSTR-ND.
DIODE ZENER 5W 20V DO41 - 1N5357BRL
Order 'diode zener 5w 20v do41 - 1N5357BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5357BRLOSCT-ND.
DIODE ZENER 5W 20V DO41 - 1N5357BRL
Order 'diode zener 5w 20v do41 - 1N5357BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5357BRLOSTR-ND.
DIODE ZENER 5W 3.3V AXIAL - 1N5333BG
Order 'diode zener 5w 3.3v axial - 1N5333BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BG-ND.
DIODE ZENER 5W 3.3V AXIAL - 1N5333B
Order 'diode zener 5w 3.3v axial - 1N5333B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BOS-ND.
DIODE ZENER 5W 3.6V AXIAL - 1N5334BG
Order 'diode zener 5w 3.6v axial - 1N5334BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5334BG-ND.
DIODE ZENER 5W 3.6V AXIAL - 1N5334B
Order 'diode zener 5w 3.6v axial - 1N5334B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5334BOS-ND.
DIODE ZENER 5W 3.6V AXIAL - 1N5334BRLG
Order 'diode zener 5w 3.6v axial - 1N5334BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5334BRLG-ND.
DIODE ZENER 5W 3.6V AXIAL - 1N5334BRL
Order 'diode zener 5w 3.6v axial - 1N5334BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5334BRL-ND.
DIODE ZENER 5W 3.9V AXIAL - 1N5335BG
Order 'diode zener 5w 3.9v axial - 1N5335BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BG-ND.
DIODE ZENER 5W 3.9V AXIAL - 1N5335B
Order 'diode zener 5w 3.9v axial - 1N5335B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BOS-ND.
DIODE ZENER 5W 4.3V AXIAL - 1N5336BRLG
Order 'diode zener 5w 4.3v axial - 1N5336BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BRLG-ND.
Send this link via E-Mail
Help With This Screen