Diode - Zener - Single Discrete Semiconductor Product 500nA @ 12.9V 17V 5W ON Semiconductor Through Hole, Axial 1N5354B
DIODE ZENER 17V 5W AXIAL - 1N5354B - Discrete Semiconductor Products
| Digi-Key Part Number | 1N5354BOS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1N5354B | |||
| Description | DIODE ZENER 17V 5W AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diode - Zener - Single Discrete Semiconductor Product 500nA @ 12.9V 17V 5W ON Semiconductor Through Hole, Axial 1N5354B
| Technical/Catalog Information | 1N5354B |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 17V |
| Power - Max | 5W |
| Impedance (Max) (Zzt) | 2.5 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 1A |
| Current - Reverse Leakage @ Vr | 500nA @ 12.9V |
| Tolerance | ±5% |
| Mounting Type | Through Hole, Axial |
| Package / Case | Axial |
| Packaging | Bulk |
| Operating Temperature | -65°C ~ 200°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1N5354B 1N5354B 1N5354BOS ND 1N5354BOSND 1N5354BOS |
DIODE ZENER 17V 5W AXIAL - 1N5354B (1N5354BOS-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 500nA @ 12.9V 17V 5W ON Semiconductor Through Hole, Axial 1N5354BDiode - Zener - Single Discrete Semiconductor Product 500nA @ 12.9V 17V 5W ON Semiconductor Through Hole, Axial 1N5354B
Order 'diode zener 17v 5w axial - 1N5354B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5354BOS-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 12.9V 17V 5W ON Semiconductor Through Hole, Axial 1N5354BG
Order 'diode zener 17v 5w axial - 1N5354BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5354BGOS-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 12.9V 17V 5W ON Semiconductor Through Hole, Axial 1N5354BRLG
Order 'diode zener 17v 5w axial - 1N5354BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5354BRLG-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 12.9V 17V 5W ON Semiconductor Through Hole, Axial 1N5354BRL
Order 'diode zener 17v 5w axial - 1N5354BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5354BRL-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 12.2V 17V 5W Microsemi Corp (VA) Through Hole, Axial 1N5354B
Order 'diode zener 17v 5w t-18 - 1N5354B' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N5354BMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 12.2V 17V 5W Microsemi Through Hole, Axial 1N5354B
Order 'diode zener 17v 5w t-18 - 1N5354B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N5354BMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 300µA @ 1V 3.3V 5W ON Semiconductor (VA) Through Hole, Axial 1N5333BRLG
Order 'diode zener 3.3v 5w axial - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 300µA @ 1V 3.3V 5W ON Semiconductor Through Hole, Axial 1N5333BRLG
Order 'diode zener 3.3v 5w axial - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLGOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 300µA @ 1V 3.3V 5W ON Semiconductor (VA) Through Hole, Axial 1N5333BRL
Order 'diode zener 3.3v 5w axial - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 300µA @ 1V 3.3V 5W ON Semiconductor Through Hole, Axial 1N5333BRL
Order 'diode zener 3.3v 5w axial - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 3.9V 5W ON Semiconductor (VA) Through Hole, Axial 1N5335BRLG
Order 'diode zener 3.9v 5w axial - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 3.9V 5W ON Semiconductor Through Hole, Axial 1N5335BRLG
Order 'diode zener 3.9v 5w axial - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLGOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 3.9V 5W ON Semiconductor (VA) Through Hole, Axial 1N5335BRL
Order 'diode zener 3.9v 5w axial - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 3.9V 5W ON Semiconductor Through Hole, Axial 1N5335BRL
Order 'diode zener 3.9v 5w axial - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 1V 4.3V 5W ON Semiconductor Through Hole, Axial 1N5336BG
Order 'diode zener 4.3v 5w axial - 1N5336BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BGOS-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 500nA @ 12.9V 17V 5W ON Semiconductor Through Hole, Axial 1N5354B
Send this link via E-Mail
Help With This Screen
