Diode - Zener - Single Discrete Semiconductor Product 2µA @ 9.1V 12V 5W ON Semiconductor Through Hole, Axial 1N5349BG
DIODE ZENER 12V 5W AXIAL - 1N5349BG - Discrete Semiconductor Products
| Digi-Key Part Number | 1N5349BGOS-ND |
1 10 100 250 500 1000 2500 5000 |
.39000 .34500 .28490 .23896 .19302 .14706 .13786 .13097 |
Extended Price
0.39 3.45 28.49 59.74 96.51 147.06 344.65 654.85 |
| Manufacturer Part Number | 1N5349BG | |||
| Description | DIODE ZENER 12V 5W AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5349BG |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 12V |
| Power - Max | 5W |
| Impedance (Max) (Zzt) | 2.5 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 1A |
| Current - Reverse Leakage @ Vr | 2µA @ 9.1V |
| Tolerance | ±5% |
| Mounting Type | Through Hole, Axial |
| Package / Case | Axial |
| Packaging | Bulk |
| Operating Temperature | -65°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5349BG 1N5349BG 1N5349BGOS ND 1N5349BGOSND 1N5349BGOS |
DIODE ZENER 12V 5W AXIAL - 1N5349BG (1N5349BGOS-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 2µA @ 9.1V 12V 5W ON Semiconductor Through Hole, Axial 1N5349BGDiode - Zener - Single Discrete Semiconductor Product 2µA @ 9.1V 12V 5W ON Semiconductor Through Hole, Axial 1N5349BG
Order 'diode zener 12v 5w axial - 1N5349BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5349BGOS-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 9.1V 12V 5W ON Semiconductor (VA) Through Hole, Axial 1N5349BRLG
Order 'diode zener 12v 5w axial - 1N5349BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5349BRLGOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 9.1V 12V 5W ON Semiconductor Through Hole, Axial 1N5349BRLG
Order 'diode zener 12v 5w axial - 1N5349BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5349BRLGOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 9.1V 12V 5W ON Semiconductor (VA) Through Hole, Axial 1N5349BRL
Order 'diode zener 12v 5w axial - 1N5349BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5349BRLOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 9.1V 12V 5W ON Semiconductor Through Hole, Axial 1N5349BRL
Order 'diode zener 12v 5w axial - 1N5349BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5349BRLOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 9.1V 12V 5W ON Semiconductor Through Hole, Axial 1N5349B
Order 'diode zener 12v 5w axial - 1N5349B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5349BOS-ND.
Diode - Zener - Single Discrete Semiconductor Product 300µA @ 1V 3.3V 5W ON Semiconductor (VA) Through Hole, Axial 1N5333BRLG
Order 'diode zener 3.3v 5w axial - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 300µA @ 1V 3.3V 5W ON Semiconductor Through Hole, Axial 1N5333BRLG
Order 'diode zener 3.3v 5w axial - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLGOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 300µA @ 1V 3.3V 5W ON Semiconductor (VA) Through Hole, Axial 1N5333BRL
Order 'diode zener 3.3v 5w axial - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 300µA @ 1V 3.3V 5W ON Semiconductor Through Hole, Axial 1N5333BRL
Order 'diode zener 3.3v 5w axial - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 3.9V 5W ON Semiconductor (VA) Through Hole, Axial 1N5335BRLG
Order 'diode zener 3.9v 5w axial - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 3.9V 5W ON Semiconductor Through Hole, Axial 1N5335BRLG
Order 'diode zener 3.9v 5w axial - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLGOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 3.9V 5W ON Semiconductor (VA) Through Hole, Axial 1N5335BRL
Order 'diode zener 3.9v 5w axial - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 3.9V 5W ON Semiconductor Through Hole, Axial 1N5335BRL
Order 'diode zener 3.9v 5w axial - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 1V 4.3V 5W ON Semiconductor Through Hole, Axial 1N5336BG
Order 'diode zener 4.3v 5w axial - 1N5336BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BGOS-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 2µA @ 9.1V 12V 5W ON Semiconductor Through Hole, Axial 1N5349BG
Send this link via E-Mail
Help With This Screen
