DIODE SCHOTTKY 30A 100V TO-262AA - VI30100SG-E3/4W
| Digi-Key Part Number | VI30100SG-E3/4WGI-ND |
1 10 100 500 1000 5000 10000 |
1.48000 1.27000 1.05850 .84680 .70284 .59276 .52925 |
Extended Price
1.48 12.70 105.85 423.40 702.84 2963.80 5292.50 |
| Manufacturer Part Number | VI30100SG-E3/4W | |||
| Description | DIODE SCHOTTKY 30A 100V TO-262AA | |||
| Quantity Available | 963 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VI30100SG-E3/4W |
| Vendor | General Semiconductor/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-262AA |
| Diode Type | Schottky |
| Output Current | 30.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 850.00 mV @ 30.0 A |
| Reverse Leakage Current | 1.00 mA @ 100.0 V |
| Packaging | Tube |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VI30100SG E3 4W VI30100SGE34W VI30100SG E3 4WGI ND VI30100SGE34WGIND VI30100SG-E3/4WGI |
VI30100SG-E3/4W Specification Sheet
DIODE SCHOTTKY 30A 100V TO-262AA - VI30100SG-E3/4W (VI30100SG-E3/4WGI-ND)
Related parts:DIODE SCHOTTKY 30A 100V TO-262AA - VI30100SG-E3/4W
Order 'diode schottky 30a 100v to-262aa - VI30100SG-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VI30100SG-E3/4WGI-ND.
DIODE SCHOTTKY 30A 100V TO-262AA - VI30100S-E3/4W
Order 'diode schottky 30a 100v to-262aa - VI30100S-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VI30100S-E3/4WGI-ND.
DIODE SCHOTTKY 30A 100V TO-220AB - V30100SG-E3/4W
Order 'diode schottky 30a 100v to-220ab - V30100SG-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V30100SG-E3/4W-ND.
DIODE SCHOTTKY 20A 100V TO-262AA - VI20100S-E3/4W
Order 'diode schottky 20a 100v to-262aa - VI20100S-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VI20100S-E3/4WGI-ND.
DIODE SCHOTTKY 20A 100V TO-262AA - VI20100SG-E3/4W
Order 'diode schottky 20a 100v to-262aa - VI20100SG-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VI20100SG-E3/4WGI-ND.
DIODE SCHOTTKY 30A 100V TO-263AB - VB30100S-E3/4W
Order 'diode schottky 30a 100v to-263ab - VB30100S-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB30100S-E3/4W-ND.
DIODE SCHOTTKY 30A 100V TO-263AB - VB30100SG-E3/4W
Order 'diode schottky 30a 100v to-263ab - VB30100SG-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB30100SG-E3/4W-ND.
DIODE SCHOTTKY 30A 100V TO-220AB - V30100S-E3/45
Order 'diode schottky 30a 100v to-220ab - V30100S-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V30100S-E3/45GI-ND.
DIODE SCHOTTKY 30A 100V TO-220AB - VF30100S-E3/45
Order 'diode schottky 30a 100v to-220ab - VF30100S-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VF30100S-E3/45GI-ND.
DIODE SCHOTTKY 40A 100V TO-263AB - VB40100C-E3/4W
Order 'diode schottky 40a 100v to-263ab - VB40100C-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB40100C-E3/4WGI-ND.
DIODE SCHOTTKY 20A 100V TO-220AB - V20100S-E3/4W
Order 'diode schottky 20a 100v to-220ab - V20100S-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V20100S-E3/4W-ND.
DIODE SCHOTTKY 30A 100V TO-263AB - VB30100SG-E3/8W
Order 'diode schottky 30a 100v to-263ab - VB30100SG-E3/8W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB30100SG-E3/8W-ND.
DIODE SCHOTTKY 20A 120V TO-262AA - VI20120S-E3/4W
Order 'diode schottky 20a 120v to-262aa - VI20120S-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VI20120S-E3/4WGI-ND.
DIODE SCHOTTKY 20A 100V TO-220AB - V20100SG-E3/4W
Order 'diode schottky 20a 100v to-220ab - V20100SG-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V20100SG-E3/4WGI-ND.
DIODE SCHOTTKY 30A 100V TO-263AB - VB30100S-E3/8W
Order 'diode schottky 30a 100v to-263ab - VB30100S-E3/8W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB30100S-E3/8WGICT-ND.
Send this link via E-Mail
Help With This Screen