CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(20) - Connectors, Interconnects
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-21S-1V(20)
| Digi-Key Part Number | H2158-ND |
1 25 100 250 500 1000 2500 5000 |
1.71000 1.23760 1.01250 .85500 .72000 .59850 .58500 .57375 |
Extended Price
1.71 30.94 101.25 213.75 360.00 598.50 1462.50 2868.75 |
| Manufacturer Part Number | DF9-21S-1V(20) | |||
| Description | CONN RECEPT 21POS 1MM SMD TIN | |||
| Quantity Available | 2922 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-21S-1V(20)
| Technical/Catalog Information | DF9-21S-1V(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF9 21S 1V 20 DF921S1V20 H2158 ND H2158ND H2158 |
DF9-21S-1V(20) Specification Sheet
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(20) (H2158-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-21S-1V(20)CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(20)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2158-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10403CT-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10403TR-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9A-21S-1V(20)
Order 'conn recept 21pos 1mm smd tin - DF9A-21S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1643-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9B-21S-1V(20)
Order 'conn recept 21pos 1mm smd tin - DF9B-21S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1659-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10403DKR-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(20)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2170-ND.
CONN RECEPT 9POS 1MM SMD TIN - DF9-9S-1V(20)
Order 'conn recept 9pos 1mm smd tin - DF9-9S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2152-ND.
CONN RECEPT 11POS 1MM SMD TIN - DF9-11S-1V(20)
Order 'conn recept 11pos 1mm smd tin - DF9-11S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2153-ND.
CONN RECEPT 13POS 1MM SMD TIN - DF9-13S-1V(20)
Order 'conn recept 13pos 1mm smd tin - DF9-13S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2154-ND.
CONN RECEPT 15POS 1MM SMD TIN - DF9-15S-1V(20)
Order 'conn recept 15pos 1mm smd tin - DF9-15S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2155-ND.
CONN RECEPT 17POS 1MM SMD TIN - DF9-17S-1V(20)
Order 'conn recept 17pos 1mm smd tin - DF9-17S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2156-ND.
CONN RECEPT 19POS 1MM SMD TIN - DF9-19S-1V(20)
Order 'conn recept 19pos 1mm smd tin - DF9-19S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2157-ND.
CONN RECEPT 23POS 1MM SMD TIN - DF9-23S-1V(20)
Order 'conn recept 23pos 1mm smd tin - DF9-23S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2159-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9-25S-1V(20)
Order 'conn recept 25pos 1mm smd tin - DF9-25S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2160-ND.
Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-21S-1V(20)
Send this link via E-Mail
Help With This Screen
