DIODE ULTRA FAST 16A 600V D2PAK - MURB1660CTG
| Digi-Key Part Number | MURB1660CTG-ND |
800 |
.76360 |
Extended Price
610.88 |
| Manufacturer Part Number | MURB1660CTG | |||
| Description | DIODE ULTRA FAST 16A 600V D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MURB1660CTG |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 16.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.20 V @ 8.0 A |
| Reverse Leakage Current | 500.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 60.0 ns [Max] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MURB1660CTG MURB1660CTG |
MURB1660CTG Specification Sheet
DIODE ULTRA FAST 16A 600V D2PAK - MURB1660CTG (MURB1660CTG-ND)
Related parts:DIODE ULTRA FAST 16A 600V D2PAK - MURB1660CTG
Order 'diode ultra fast 16a 600v d2pak - MURB1660CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURB1660CTG-ND.
DIODE ULTRA FAST 16A 600V D2PAK - MURB1660CT
Order 'diode ultra fast 16a 600v d2pak - MURB1660CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURB1660CT-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTRT4G
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTRT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURB1620CTRT4GOSCT-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTRT4G
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTRT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURB1620CTRT4GOSTR-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTT4G
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURB1620CTT4GOSCT-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTT4G
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURB1620CTT4GOSTR-ND.
DIODE ULTRA FAST 8A 600V D2PAK - MURB1660CTT4G
Order 'diode ultra fast 8a 600v d2pak - MURB1660CTT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURB1660CTT4GOSCT-ND.
DIODE ULTRA FAST 8A 600V D2PAK - MURB1660CTT4G
Order 'diode ultra fast 8a 600v d2pak - MURB1660CTT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURB1660CTT4GOSTR-ND.
DIODE ULTRA FAST 16A 600V TO220 - MURF1660CTG
Order 'diode ultra fast 16a 600v to220 - MURF1660CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURF1660CTGOS-ND.
DIODE ULTRA FAST 16A 600V TO220 - MURF1660CT
Order 'diode ultra fast 16a 600v to220 - MURF1660CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURF1660CTOS-ND.
DIODE ULTRA FAST 4A 600V D2PAK - MURHB860CTT4G
Order 'diode ultra fast 4a 600v d2pak - MURHB860CTT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURHB860CTT4GOSCT-ND.
DIODE ULTRA FAST 4A 600V D2PAK - MURHB860CTT4G
Order 'diode ultra fast 4a 600v d2pak - MURHB860CTT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURHB860CTT4GOSTR-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTRT4G
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTRT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURB1620CTRT4GOSDKR-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTT4G
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURB1620CTT4GOSDKR-ND.
DIODE ULTRA FAST 8A 600V D2PAK - MURB1660CTT4G
Order 'diode ultra fast 8a 600v d2pak - MURB1660CTT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURB1660CTT4GOSDKR-ND.
Send this link via E-Mail
Help With This Screen