DIODE ULTRA FAST 4A 520V AXIAL - MUR450PFRL
| Digi-Key Part Number | MUR450PFRL-ND |
1500 |
.34100 |
Extended Price
511.50 |
| Manufacturer Part Number | MUR450PFRL | |||
| Description | DIODE ULTRA FAST 4A 520V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MUR450PFRL |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 520V |
| Current Rating | 4A |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 95ns |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MUR450PFRL MUR450PFRL |
MUR450PFRL Specification Sheet
DIODE ULTRA FAST 4A 520V AXIAL - MUR450PFRL (MUR450PFRL-ND)
Related parts:DIODE ULTRA FAST 4A 520V AXIAL - MUR450PFRL
Order 'diode ultra fast 4a 520v axial - MUR450PFRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR450PFRL-ND.
DIODE ULTRA FAST 4A 520V AXIAL - MUR450PFG
Order 'diode ultra fast 4a 520v axial - MUR450PFG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR450PFG-ND.
DIODE ULTRA FAST 4A 520V AXIAL - MUR450PF
Order 'diode ultra fast 4a 520v axial - MUR450PF' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR450PF-ND.
DIODE ULTRA FAST 4A 520V AXIAL - MUR450PFRLG
Order 'diode ultra fast 4a 520v axial - MUR450PFRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR450PFRLG-ND.
DIODE ULTRA FAST 4A 50V AXIAL - MUR405G
Order 'diode ultra fast 4a 50v axial - MUR405G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR405GOS-ND.
DIODE ULTRA FAST 4A 50V AXIAL - MUR405
Order 'diode ultra fast 4a 50v axial - MUR405' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR405OS-ND.
DIODE ULTRA FAST 4A 1000V AXIAL - MUR4100ERLG
Order 'diode ultra fast 4a 1000v axial - MUR4100ERLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR4100ERLGOSCT-ND.
DIODE ULTRA FAST 4A 1000V AXIAL - MUR4100ERLG
Order 'diode ultra fast 4a 1000v axial - MUR4100ERLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR4100ERLGOSTR-ND.
DIODE ULTRA FAST 4A 1000V AXIAL - MUR4100ERL
Order 'diode ultra fast 4a 1000v axial - MUR4100ERL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR4100ERLOSCT-ND.
DIODE ULTRA FAST 4A 1000V AXIAL - MUR4100ERL
Order 'diode ultra fast 4a 1000v axial - MUR4100ERL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR4100ERLOSTR-ND.
DIODE ULTRA FAST 4A 100V AXIAL - MUR410RLG
Order 'diode ultra fast 4a 100v axial - MUR410RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR410RLGOSCT-ND.
DIODE ULTRA FAST 4A 100V AXIAL - MUR410RLG
Order 'diode ultra fast 4a 100v axial - MUR410RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR410RLGOSTR-ND.
DIODE ULTRA FAST 4A 100V AXIAL - MUR410RL
Order 'diode ultra fast 4a 100v axial - MUR410RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR410RLOSCT-ND.
DIODE ULTRA FAST 4A 100V AXIAL - MUR410RL
Order 'diode ultra fast 4a 100v axial - MUR410RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR410RLOSTR-ND.
DIODE ULTRA FAST 4A 150V AXIAL - MUR415G
Order 'diode ultra fast 4a 150v axial - MUR415G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR415GOS-ND.
Send this link via E-Mail
Help With This Screen