DIODE ULTRA FAST 1A 100V DO-41 - MUR110 - Discrete Semiconductor Products
| Digi-Key Part Number | MUR110-ND |
3000 |
.19200 |
Extended Price
576.00 |
| Manufacturer Part Number | MUR110 | |||
| Description | DIODE ULTRA FAST 1A 100V DO-41 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MUR110 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 1A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 875mV @ 1A |
| Reverse Recovery Time (trr) | 35ns |
| Current - Reverse Leakage @ Vr | 2µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-41, Axial |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MUR110 MUR110 |
MUR110 Specification Sheet
DIODE ULTRA FAST 1A 100V DO-41 - MUR110 (MUR110-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ULTRA FAST 1A 100V DO-41 - MUR110
Order 'diode ultra fast 1a 100v do-41 - MUR110' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR110-ND.
DIODE ULTRA FAST 1A 100V DO-41 - MUR110G
Order 'diode ultra fast 1a 100v do-41 - MUR110G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR110GOS-ND.
DIODE ULTRA FAST 1A 100V SMA - ES1B-E3/61T
Order 'diode ultra fast 1a 100v sma - ES1B-E3/61T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES1B-E3/61T-ND.
DIODE ULTRA FAST 1A 100V SMP - ES1PB-E3/84A
Order 'diode ultra fast 1a 100v smp - ES1PB-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES1PB-E3/84A-ND.
DIODE ULTRA FAST 1A 100V SMP - ESH1PB-E3/84A
Order 'diode ultra fast 1a 100v smp - ESH1PB-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number ESH1PB-E3/84AGICT-ND.
DIODE ULTRA FAST 1A 100V SMP - ESH1PB-E3/84A
Order 'diode ultra fast 1a 100v smp - ESH1PB-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ESH1PB-E3/84AGITR-ND.
DIODE ULTRA FAST 1A 100V AXIAL - MUR110RLG
Order 'diode ultra fast 1a 100v axial - MUR110RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR110RLGOSCT-ND.
DIODE ULTRA FAST 1A 100V AXIAL - MUR110RLG
Order 'diode ultra fast 1a 100v axial - MUR110RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR110RLGOSTR-ND.
DIODE ULTRA FAST 1A 100V AXIAL - MUR110RL
Order 'diode ultra fast 1a 100v axial - MUR110RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR110RLOSCT-ND.
DIODE ULTRA FAST 1A 100V AXIAL - MUR110RL
Order 'diode ultra fast 1a 100v axial - MUR110RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR110RLOSTR-ND.
DIODE ULTRA FAST 1A 100V SMB - MURS110T3G
Order 'diode ultra fast 1a 100v smb - MURS110T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS110T3GOSCT-ND.
DIODE ULTRA FAST 1A 100V SMB - MURS110T3G
Order 'diode ultra fast 1a 100v smb - MURS110T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS110T3GOSDKR-ND.
DIODE ULTRA FAST 1A 100V SMB - MURS110T3G
Order 'diode ultra fast 1a 100v smb - MURS110T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURS110T3GOSTR-ND.
DIODE ULTRA FAST 1A 100V SMB - MURS110T3
Order 'diode ultra fast 1a 100v smb - MURS110T3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS110T3OSCT-ND.
DIODE ULTRA FAST 1A 100V SMB - MURS110T3
Order 'diode ultra fast 1a 100v smb - MURS110T3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS110T3OSDKR-ND.
Send this link via E-Mail
Help With This Screen