DIODE SCHOTTKY 1A 30V POWERMITE - MBRM130LT3G - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Tape & Reel (TR) ON Semiconductor Schottky MBRM130LT3G
| Digi-Key Part Number | MBRM130LT3G-ND |
12000 |
.10446 |
Extended Price
1253.52 |
| Manufacturer Part Number | MBRM130LT3G | |||
| Description | DIODE SCHOTTKY 1A 30V POWERMITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBRM130LT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 380mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 410µA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | Powermite® |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBRM130LT3G MBRM130LT3G |
MBRM130LT3G Specification Sheet
DIODE SCHOTTKY 1A 30V POWERMITE - MBRM130LT3G (MBRM130LT3G-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Tape & Reel (TR) ON Semiconductor Schottky MBRM130LT3GDIODE SCHOTTKY 1A 30V POWERMITE - MBRM130LT3G
Order 'diode schottky 1a 30v powermite - MBRM130LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM130LT3G-ND.
DIODE SCHOTTKY 1A 30V POWERMITE - MBRM130LT3
Order 'diode schottky 1a 30v powermite - MBRM130LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM130LT3-ND.
DIODE SCHOTTKY 1A 30V DO41 - 1N5818-E3/1
Order 'diode schottky 1a 30v do41 - 1N5818-E3/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5818-E3/1GI-ND.
DIODE SCHOTTKY 1A 30V D0-41 - 1N5818-E3/54
Order 'diode schottky 1a 30v d0-41 - 1N5818-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5818-E3/54GICT-ND.
DIODE SCHOTTKY 1A 30V D0-41 - 1N5818-E3/54
Order 'diode schottky 1a 30v d0-41 - 1N5818-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5818-E3/54GIDKR-ND.
DIODE SCHOTTKY 1A 30V D0-41 - 1N5818-E3/54
Order 'diode schottky 1a 30v d0-41 - 1N5818-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5818-E3/54GITR-ND.
DIODE SCHOTTKY 1A 30V SOD123 - B130LAW-7-F
Order 'diode schottky 1a 30v sod123 - B130LAW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LAW-FDICT-ND.
DIODE SCHOTTKY 1A 30V SOD123 - B130LAW-7-F
Order 'diode schottky 1a 30v sod123 - B130LAW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130LAW-FDITR-ND.
DIODE SCHOTTKY 1A 30V SMA - B130L-13-F
Order 'diode schottky 1a 30v sma - B130L-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130L-FDICT-ND.
DIODE SCHOTTKY 1A 30V SMA - B130L-13-F
Order 'diode schottky 1a 30v sma - B130L-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130L-FDITR-ND.
DIODE SCHOTTKY 1A 30V DO-41 - SB130
Order 'diode schottky 1a 30v do-41 - SB130' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SB130-ND.
DIODE SCHOTTKY 1A 30V SMB - SK13-13-F
Order 'diode schottky 1a 30v smb - SK13-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK13-FDICT-ND.
DIODE SCHOTTKY 1A 30V SMB - SK13-13-F
Order 'diode schottky 1a 30v smb - SK13-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SK13-FDITR-ND.
DIODE SCHOTTKY 1A 30V SMA - SS13-E3/61T
Order 'diode schottky 1a 30v sma - SS13-E3/61T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS13-E3/61T-ND.
DIODE SCHOTTKY 1A 30V SMA - SS13
Order 'diode schottky 1a 30v sma - SS13' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS13-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Tape & Reel (TR) ON Semiconductor Schottky MBRM130LT3G
Send this link via E-Mail
Help With This Screen
