DIODE SCHOTTKY 1A 20V POWERMITE - MBRM120LT3
| Digi-Key Part Number | MBRM120LT3-ND |
12000 |
.26000 |
Extended Price
3120.00 |
| Manufacturer Part Number | MBRM120LT3 | |||
| Description | DIODE SCHOTTKY 1A 20V POWERMITE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBRM120LT3 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 20V |
| Current Rating | 1A |
| Package / Case | Powermite® |
| Packaging | Tape & Reel (TR) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBRM120LT3 MBRM120LT3 |
MBRM120LT3 Specification Sheet
DIODE SCHOTTKY 1A 20V POWERMITE - MBRM120LT3 (MBRM120LT3-ND)
Related parts:DIODE SCHOTTKY 1A 20V POWERMITE - MBRM120LT3
Order 'diode schottky 1a 20v powermite - MBRM120LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM120LT3-ND.
DIODE SCHOTTKY 1A 20V POWERMITE - MBRM120ET1G
Order 'diode schottky 1a 20v powermite - MBRM120ET1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM120ET1G-ND.
DIODE SCHOTTKY 1A 20V POWERMITE - MBRM120ET1
Order 'diode schottky 1a 20v powermite - MBRM120ET1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM120ET1-ND.
DIODE SCHOTTKY 1A 20V POWERMITE - MBRM120LT3G
Order 'diode schottky 1a 20v powermite - MBRM120LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120LT3GOSCT-ND.
DIODE SCHOTTKY 1A 20V POWERMITE - MBRM120LT3G
Order 'diode schottky 1a 20v powermite - MBRM120LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120LT3GOSDKR-ND.
DIODE SCHOTTKY 1A 20V POWERMITE - MBRM120LT3G
Order 'diode schottky 1a 20v powermite - MBRM120LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRM120LT3GOSTR-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
Order 'diode schottky 1a 20v do204al - 1N5817-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5817-E3/54GICT-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
Order 'diode schottky 1a 20v do204al - 1N5817-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5817-E3/54GITR-ND.
DIODE SCHOTTKY 1A 20V DO-213AB - SGL41-20/1
Order 'diode schottky 1a 20v do-213ab - SGL41-20/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SGL41-20/1-ND.
DIODE SCHOTTKY 1A 20V DO213AB - SGL41-20-E3/1
Order 'diode schottky 1a 20v do213ab - SGL41-20-E3/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SGL41-20-E3/1GI-ND.
DIODE SCHOTTKY 1A 20V DO-213AB - SGL41-20-E3/96
Order 'diode schottky 1a 20v do-213ab - SGL41-20-E3/96' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SGL41-20-E3/96GICT-ND.
DIODE SCHOTTKY 1A 20V DO-213AB - SGL41-20-E3/96
Order 'diode schottky 1a 20v do-213ab - SGL41-20-E3/96' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SGL41-20-E3/96GIDKR-ND.
DIODE SCHOTTKY 1A 20V DO-213AB - SGL41-20-E3/96
Order 'diode schottky 1a 20v do-213ab - SGL41-20-E3/96' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SGL41-20-E3/96GITR-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120ESFT3G
Order 'diode schottky 1a 20v sod-123fl - MBR120ESFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120ESFT3G-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120ESFT3
Order 'diode schottky 1a 20v sod-123fl - MBR120ESFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120ESFT3-ND.
Send this link via E-Mail
Help With This Screen