DIODE SCHOTTKY 3A 20V DPAK - MBRD320RL
| Digi-Key Part Number | MBRD320RL-ND |
1800 |
.67500 |
Extended Price
1215.00 |
| Manufacturer Part Number | MBRD320RL | |||
| Description | DIODE SCHOTTKY 3A 20V DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBRD320RL |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 3A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 600mV @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 200µA @ 20V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DPak (TO-252, TO-252AA) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBRD320RL MBRD320RL |
MBRD320RL Specification Sheet
DIODE SCHOTTKY 3A 20V DPAK - MBRD320RL (MBRD320RL-ND)
Related parts :DIODE SCHOTTKY 3A 20V DPAK - MBRD320RL
Order 'diode schottky 3a 20v dpak - MBRD320RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD320RL-ND.
DIODE SCHOTTKY 3A 20V DPAK - MBRD320G
Order 'diode schottky 3a 20v dpak - MBRD320G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD320G-ND.
DIODE SCHOTTKY 3A 20V DPAK - MBRD320
Order 'diode schottky 3a 20v dpak - MBRD320' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD320-ND.
DIODE SCHOTTKY 3A 20V DPAK - MBRD320RLG
Order 'diode schottky 3a 20v dpak - MBRD320RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD320RLG-ND.
DIODE SCHOTTKY 3A 20V DO-41 - SB320
Order 'diode schottky 3a 20v do-41 - SB320' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SB320-ND.
DIODE SCHOTTKY 3A 20V SMC - SS32-E3/57T
Order 'diode schottky 3a 20v smc - SS32-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS32-E3/57TGICT-ND.
DIODE SCHOTTKY 3A 20V SMC - SS32-E3/57T
Order 'diode schottky 3a 20v smc - SS32-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS32-E3/57TGITR-ND.
DIODE SCHOTTKY 3A 20V SMC - SS32
Order 'diode schottky 3a 20v smc - SS32' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS32-ND.
DIODE SCHOTTKY 3A 20V AXIAL - 1N5820G
Order 'diode schottky 3a 20v axial - 1N5820G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5820G-ND.
DIODE SCHOTTKY 3A 30V DPAK - MBRD330G
Order 'diode schottky 3a 30v dpak - MBRD330G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD330G-ND.
DIODE SCHOTTKY 3A 30V DPAK - MBRD330
Order 'diode schottky 3a 30v dpak - MBRD330' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD330OS-ND.
DIODE SCHOTTKY 3A 30V DPAK - MBRD330RLG
Order 'diode schottky 3a 30v dpak - MBRD330RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD330RLG-ND.
DIODE SCHOTTKY 3A 30V DPAK - MBRD330RL
Order 'diode schottky 3a 30v dpak - MBRD330RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD330RL-ND.
DIODE SCHOTTKY 3A 40V DPAK - MBRD340G
Order 'diode schottky 3a 40v dpak - MBRD340G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD340G-ND.
DIODE SCHOTTKY 3A 40V DPAK - MBRD340
Order 'diode schottky 3a 40v dpak - MBRD340' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD340OS-ND.
Send this link via E-Mail
Help With This Screen