Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130T3

DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3

Digi-Key Part Number MBR130T3-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMBR130T3
DescriptionDIODE SCHOTTKY 1A 30A SOD-123
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130T3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130T3
Technical/Catalog InformationMBR130T3
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)30V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If470mV @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr60µA @ 30V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseSOD-123
PackagingTape & Reel (TR)
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MBR130T3
MBR130T3

MBR130T3 Specification Sheet

Image of DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3

DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3 (MBR130T3-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130T3
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130T3
 Order 'diode schottky 1a 30a sod-123 - MBR130T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130T3-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130T3G
 Order 'diode schottky 1a 30a sod-123 - MBR130T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130T3G-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130LSFT1
 Order 'diode schottky 1a 30a sod-123fl - MBR130LSFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130LSFT1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics Schottky STPS140Z
 Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7546-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky STPS140Z
 Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7546-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky STPS140Z
 Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7546-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Micro Commercial Co (VA) Schottky MBRX120LF-TP
 Order 'diode schottky 1a 20v sod-123 - MBRX120LF-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX120LF-TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Micro Commercial Co (VA) Schottky MBRX120LF-TP
 Order 'diode schottky 1a 20v sod-123 - MBRX120LF-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX120LF-TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Micro Commercial Co Schottky MBRX120LF-TP
 Order 'diode schottky 1a 20v sod-123 - MBRX120LF-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MBRX120LF-TPMSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Diodes Inc (VA) Schottky B130LAW-7
 Order 'diode schottky 30v 1.0a sod-123 - B130LAW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LAWDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V Diodes Inc Schottky B130LAW-7
 Order 'diode schottky 30v 1.0a sod-123 - B130LAW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130LAWDITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V ON Semiconductor Schottky MBR120ESFT3G
 Order 'diode schottky 1a 20v sod-123fl - MBR120ESFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120ESFT3G-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V ON Semiconductor Schottky MBR120ESFT3
 Order 'diode schottky 1a 20v sod-123fl - MBR120ESFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120ESFT3-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V ON Semiconductor Schottky MBR120LSFT3G
 Order 'diode schottky 1a 20v sod-123fl - MBR120LSFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120LSFT3G-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V ON Semiconductor Schottky MBR120LSFT3
 Order 'diode schottky 1a 20v sod-123fl - MBR120LSFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120LSFT3-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130T3
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 1A 25V SOT23-3 - RB491D-TP Next: DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3G
DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3