Keywords:





DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3G - Discrete Semiconductor Products

Digi-Key Part Number MBR130T3G-ND
Price Break
10000
Unit Price
.07700
Extended Price
770.00
Manufacturer Part NumberMBR130T3G
DescriptionDIODE SCHOTTKY 1A 30A SOD-123
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMBR130T3G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)30V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If470mV @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr60µA @ 30V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseSOD-123
PackagingTape & Reel (TR)
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MBR130T3G
MBR130T3G

MBR130T3G Specification Sheet

Image of DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3G

DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3G (MBR130T3G-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3G
 Order 'diode schottky 1a 30a sod-123 - MBR130T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130T3G-ND.
DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3
 Order 'diode schottky 1a 30a sod-123 - MBR130T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130T3-ND.
DIODE SCHOTTKY 1A 30A SOD-123FL - MBR130LSFT1
 Order 'diode schottky 1a 30a sod-123fl - MBR130LSFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130LSFT1-ND.
DIODE SCHOTTKY 30V 1.0A SOD-123 - B130LAW-7
 Order 'diode schottky 30v 1.0a sod-123 - B130LAW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LAWDICT-ND.
DIODE SCHOTTKY 30V 1.0A SOD-123 - B130LAW-7
 Order 'diode schottky 30v 1.0a sod-123 - B130LAW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130LAWDITR-ND.
DIODE SCHOTTKY 1A 40V SOD-123 - STPS140Z
 Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7546-2-ND.
DIODE SCHOTTKY 1A 40V SOD-123 - STPS140Z
 Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7546-1-ND.
DIODE SCHOTTKY 1A 40V SOD-123 - STPS140Z
 Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7546-6-ND.
DIODE SCHOTTKY 1A 20V SOD-123 - MBRX120LF-TP
 Order 'diode schottky 1a 20v sod-123 - MBRX120LF-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX120LF-TPMSCT-ND.
DIODE SCHOTTKY 1A 20V SOD-123 - MBRX120LF-TP
 Order 'diode schottky 1a 20v sod-123 - MBRX120LF-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX120LF-TPMSDKR-ND.
DIODE SCHOTTKY 1A 20V SOD-123 - MBRX120LF-TP
 Order 'diode schottky 1a 20v sod-123 - MBRX120LF-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MBRX120LF-TPMSTR-ND.
DIODE SCHOTTKY 70V 333MW SOD-123 - 1N5711W-7
 Order 'diode schottky 70v 333mw sod-123 - 1N5711W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5711WDICT-ND.
DIODE SCHOTTKY 70V 333MW SOD-123 - 1N5711W-7
 Order 'diode schottky 70v 333mw sod-123 - 1N5711W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5711WDITR-ND.
DIODE SCHOTTKY 60V 333MW SOD-123 - 1N6263W-7
 Order 'diode schottky 60v 333mw sod-123 - 1N6263W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N6263WDICT-ND.
DIODE SCHOTTKY 60V 333MW SOD-123 - 1N6263W-7
 Order 'diode schottky 60v 333mw sod-123 - 1N6263W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N6263WDITR-ND.

Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3 Next: DIODE SCHOTTKY 1A 30A SOD-123FL - MBR130LSFT1
DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3G