DIODE SCHOTTKY 1A 30A SOD-123FL - MBR130LSFT1 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130LSFT1
| Digi-Key Part Number | MBR130LSFT1-ND |
6000 |
.11200 |
Extended Price
672.00 |
| Manufacturer Part Number | MBR130LSFT1 | |||
| Description | DIODE SCHOTTKY 1A 30A SOD-123FL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130LSFT1
| Technical/Catalog Information | MBR130LSFT1 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 380mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 Flat Leads |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBR130LSFT1 MBR130LSFT1 |
MBR130LSFT1 Specification Sheet
DIODE SCHOTTKY 1A 30A SOD-123FL - MBR130LSFT1 (MBR130LSFT1-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130LSFT1DIODE SCHOTTKY 1A 30A SOD-123FL - MBR130LSFT1
Order 'diode schottky 1a 30a sod-123fl - MBR130LSFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130LSFT1-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120ESFT3G
Order 'diode schottky 1a 20v sod-123fl - MBR120ESFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120ESFT3G-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120ESFT3
Order 'diode schottky 1a 20v sod-123fl - MBR120ESFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120ESFT3-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120LSFT3G
Order 'diode schottky 1a 20v sod-123fl - MBR120LSFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120LSFT3G-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120LSFT3
Order 'diode schottky 1a 20v sod-123fl - MBR120LSFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120LSFT3-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120VLSFT3G
Order 'diode schottky 1a 20v sod-123fl - MBR120VLSFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120VLSFT3G-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120VLSFT3
Order 'diode schottky 1a 20v sod-123fl - MBR120VLSFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120VLSFT3-ND.
DIODE SCHOTTKY 1A 30V SOD-123FL - MBR130LSFT1G
Order 'diode schottky 1a 30v sod-123fl - MBR130LSFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR130LSFT1GOSCT-ND.
DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3G
Order 'diode schottky 1a 30a sod-123 - MBR130T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130T3G-ND.
DIODE SCHOTTKY 1A 30A SOD-123 - MBR130T3
Order 'diode schottky 1a 30a sod-123 - MBR130T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130T3-ND.
DIODE SCHOTTKY 1A 40A SOD-123FL - MBR140SFT3G
Order 'diode schottky 1a 40a sod-123fl - MBR140SFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR140SFT3G-ND.
DIODE SCHOTTKY 1A 40A SOD-123FL - MBR140SFT3
Order 'diode schottky 1a 40a sod-123fl - MBR140SFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR140SFT3-ND.
DIODE SCHOTTKY 1A 30V SOD-123FL - MBR130LSFT1G
Order 'diode schottky 1a 30v sod-123fl - MBR130LSFT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBR130LSFT1GOSDKR-ND.
DIODE SCHOTTKY 1A 30V SOD-123FL - MBR130LSFT1G
Order 'diode schottky 1a 30v sod-123fl - MBR130LSFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130LSFT1GOSTR-ND.
DIODE SCHOTTKY 1A 20V SOD-323 - NSR0320MW2T3G
Order 'diode schottky 1a 20v sod-323 - NSR0320MW2T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR0320MW2T3GOSTR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 30V ON Semiconductor Schottky MBR130LSFT1
Send this link via E-Mail
Help With This Screen
