DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120LSFT3G
| Digi-Key Part Number | MBR120LSFT3G-ND |
10000 |
.07812 |
Extended Price
781.20 |
| Manufacturer Part Number | MBR120LSFT3G | |||
| Description | DIODE SCHOTTKY 1A 20V SOD-123FL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBR120LSFT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 20V |
| Current Rating | 1A |
| Package / Case | SOD-123FL |
| Packaging | Tape & Reel (TR) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBR120LSFT3G MBR120LSFT3G |
MBR120LSFT3G Specification Sheet
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120LSFT3G (MBR120LSFT3G-ND)
Related parts:DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120LSFT3G
Order 'diode schottky 1a 20v sod-123fl - MBR120LSFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120LSFT3G-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120ESFT3G
Order 'diode schottky 1a 20v sod-123fl - MBR120ESFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120ESFT3G-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120ESFT3
Order 'diode schottky 1a 20v sod-123fl - MBR120ESFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120ESFT3-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120LSFT3
Order 'diode schottky 1a 20v sod-123fl - MBR120LSFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120LSFT3-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120VLSFT3G
Order 'diode schottky 1a 20v sod-123fl - MBR120VLSFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120VLSFT3G-ND.
DIODE SCHOTTKY 1A 20V SOD-123FL - MBR120VLSFT3
Order 'diode schottky 1a 20v sod-123fl - MBR120VLSFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR120VLSFT3-ND.
DIODE SCHOTTKY 1A 40A SOD-123FL - MBR140SFT3G
Order 'diode schottky 1a 40a sod-123fl - MBR140SFT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR140SFT3G-ND.
DIODE SCHOTTKY 1A 40A SOD-123FL - MBR140SFT3
Order 'diode schottky 1a 40a sod-123fl - MBR140SFT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR140SFT3-ND.
DIODE SCHOTTKY 1A 30V SOD-123FL - MBR130LSFT1G
Order 'diode schottky 1a 30v sod-123fl - MBR130LSFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130LSFT1G-ND.
DIODE SCHOTTKY 1A 30A SOD-123FL - MBR130LSFT1
Order 'diode schottky 1a 30a sod-123fl - MBR130LSFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130LSFT1-ND.
DIODE SCHOTTKY 1A 20V SOD-323 - NSR0320MW2T3G
Order 'diode schottky 1a 20v sod-323 - NSR0320MW2T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR0320MW2T3G-ND.
DIODE SCHOTTKY 1A 30V SOD-123FL - MBR130LSFT1G
Order 'diode schottky 1a 30v sod-123fl - MBR130LSFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130LSFT1GOSDKR-ND.
DIODE SCHOTTKY 1A 30V SOD-123FL - MBR130LSFT1G
Order 'diode schottky 1a 30v sod-123fl - MBR130LSFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR130LSFT1GOSTR-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
Order 'diode schottky 1a 20v do204al - 1N5817-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5817-E3/54GICT-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
Order 'diode schottky 1a 20v do204al - 1N5817-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5817-E3/54GITR-ND.
Send this link via E-Mail
Help With This Screen