DIODE SCHOTTKY 1A 100V DO-41 - MBR1100G
| Digi-Key Part Number | MBR1100GOS-ND |
1 10 100 250 500 1000 2500 5000 |
.50000 .38600 .27760 .20816 .16192 .13878 .13107 .12336 |
Extended Price
0.50 3.86 27.76 52.04 80.96 138.78 327.68 616.80 |
| Manufacturer Part Number | MBR1100G | |||
| Description | DIODE SCHOTTKY 1A 100V DO-41 | |||
| Quantity Available | 3712 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBR1100G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 100V |
| Current Rating | 1A |
| Package / Case | DO-41 |
| Packaging | Bulk |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBR1100G MBR1100G MBR1100GOS ND MBR1100GOSND MBR1100GOS |
MBR1100G Specification Sheet
DIODE SCHOTTKY 1A 100V DO-41 - MBR1100G (MBR1100GOS-ND)
Related parts:DIODE SCHOTTKY 1A 100V DO-41 - MBR1100G
Order 'diode schottky 1a 100v do-41 - MBR1100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1100GOS-ND.
DIODE SCHOTTKY 1A 100V DO-41 - MBR1100
Order 'diode schottky 1a 100v do-41 - MBR1100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1100OS-ND.
DIODE SCHOTTKY 1A 100V DO-41 - SB1100
Order 'diode schottky 1a 100v do-41 - SB1100' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SB1100FS-ND.
DIODE SCHOTTKY 1A 30V D0-41 - 1N5818-E3/54
Order 'diode schottky 1a 30v d0-41 - 1N5818-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5818-E3/54GICT-ND.
DIODE SCHOTTKY 1A 30V D0-41 - 1N5818-E3/54
Order 'diode schottky 1a 30v d0-41 - 1N5818-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5818-E3/54GIDKR-ND.
DIODE SCHOTTKY 1A 30V D0-41 - 1N5818-E3/54
Order 'diode schottky 1a 30v d0-41 - 1N5818-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5818-E3/54GITR-ND.
DIODE SCHOTTKY 1A 50V DO-41 - MBR150G
Order 'diode schottky 1a 50v do-41 - MBR150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR150G-ND.
DIODE SCHOTTKY 1A 50V DO-41 - MBR150
Order 'diode schottky 1a 50v do-41 - MBR150' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR150OS-ND.
DIODE SCHOTTKY 1A 60V DO-41 - MBR160G
Order 'diode schottky 1a 60v do-41 - MBR160G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR160GOS-ND.
DIODE SCHOTTKY 1A 60V DO-41 - MBR160
Order 'diode schottky 1a 60v do-41 - MBR160' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR160OS-ND.
DIODE SCHOTTKY 1A 100V PWRDI123 - DFLS1100-7
Order 'diode schottky 1a 100v pwrdi123 - DFLS1100-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1100DICT-ND.
DIODE SCHOTTKY 1A 100V PWRDI123 - DFLS1100-7
Order 'diode schottky 1a 100v pwrdi123 - DFLS1100-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1100DITR-ND.
DIODE SCHOTTKY 1A 20V DO-41 - SB120
Order 'diode schottky 1a 20v do-41 - SB120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SB120FS-ND.
DIODE SCHOTTKY 1A 30V DO-41 - SB130
Order 'diode schottky 1a 30v do-41 - SB130' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SB130-ND.
DIODE SCHOTTKY 1A 40V DO-41 - SB140F056
Order 'diode schottky 1a 40v do-41 - SB140F056' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SB140F056-ND.
Send this link via E-Mail
Help With This Screen