DIODE SCHOTTKY 0.5A 40V SOD-123 - MBR0540T3
| Digi-Key Part Number | MBR0540T3-ND |
10000 |
.12635 |
Extended Price
1263.50 |
| Manufacturer Part Number | MBR0540T3 | |||
| Description | DIODE SCHOTTKY 0.5A 40V SOD-123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBR0540T3 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 40V |
| Current Rating | 500mA |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBR0540T3 MBR0540T3 |
MBR0540T3 Specification Sheet
DIODE SCHOTTKY 0.5A 40V SOD-123 - MBR0540T3 (MBR0540T3-ND)
Related parts:DIODE SCHOTTKY 0.5A 40V SOD-123 - MBR0540T3
Order 'diode schottky 0.5a 40v sod-123 - MBR0540T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR0540T3-ND.
DIODE SCHOTTKY 400MW 40V SOD-123 - SD103AW-7-F
Order 'diode schottky 400mw 40v sod-123 - SD103AW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103AW7-FDITR-ND.
DIODE SCHOTTKY 0.5A 40V SOD-123 - MBR0540T3G
Order 'diode schottky 0.5a 40v sod-123 - MBR0540T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR0540T3G-ND.
DIODE SCHOTTKY 400MW 40V SOD-123 - SD103AW-7-F
Order 'diode schottky 400mw 40v sod-123 - SD103AW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103AW7-FDICT-ND.
DIODE SCHOTTKY 400MW 40V SOD-123 - SD103AW-7-F
Order 'diode schottky 400mw 40v sod-123 - SD103AW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103AW7-FDIDKR-ND.
DIODE SCHOTTKY 0.5A 40V SOD-123 - STPS0540Z
Order 'diode schottky 0.5a 40v sod-123 - STPS0540Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7538-2-ND.
DIODE SCHOTTKY 1A 40V SOD-123 - STPS140Z
Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7546-2-ND.
DIODE SCHOTTKY 20V .5A SOD-123 - STPS0520Z
Order 'diode schottky 20v .5a sod-123 - STPS0520Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3205-6-ND.
DIODE SCHOTTKY 1A 40V SOD-123 - STPS140Z
Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7546-1-ND.
DIODE SCHOTTKY 0.5A 40V SOD-123 - STPS0540Z
Order 'diode schottky 0.5a 40v sod-123 - STPS0540Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7538-1-ND.
DIODE SCHOTTKY 1A 40V SOD-123 - STPS140Z
Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7546-6-ND.
DIODE SCHOTTKY 0.5A 40V SOD-123 - STPS0540Z
Order 'diode schottky 0.5a 40v sod-123 - STPS0540Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7538-6-ND.
DIODE SCHOTTKY 20V .5A SOD-123 - STPS0520Z
Order 'diode schottky 20v .5a sod-123 - STPS0520Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3205-1-ND.
DIODE SCHOTTKY 20V .5A SOD-123 - STPS0520Z
Order 'diode schottky 20v .5a sod-123 - STPS0520Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3205-2-ND.
DIODE SCHOTTKY 40V SOD-123 - BAT54ZFILM
Order 'diode schottky 40v sod-123 - BAT54ZFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5562-1-ND.
Send this link via E-Mail
Help With This Screen