DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520LT3G - Discrete Semiconductor Products
| Digi-Key Part Number | MBR0520LT3G-ND |
20000 |
.04223 |
Extended Price
844.60 |
| Manufacturer Part Number | MBR0520LT3G | |||
| Description | DIODE SCHOTTKY 0.5A 20V SOD-123 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBR0520LT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 500mA |
| Voltage - Forward (Vf) (Max) @ If | 385mV @ 500mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 250µA @ 20V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBR0520LT3G MBR0520LT3G |
MBR0520LT3G Specification Sheet
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520LT3G (MBR0520LT3G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520LT3G
Order 'diode schottky 0.5a 20v sod-123 - MBR0520LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR0520LT3G-ND.
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520L
Order 'diode schottky 0.5a 20v sod-123 - MBR0520L' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBR0520LCT-ND.
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520L
Order 'diode schottky 0.5a 20v sod-123 - MBR0520L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR0520LTR-ND.
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520LT3
Order 'diode schottky 0.5a 20v sod-123 - MBR0520LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR0520LT3-ND.
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520L
Order 'diode schottky 0.5a 20v sod-123 - MBR0520L' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBR0520LDKR-ND.
DIODE SCHOTTKY 0.5A 30V SOD-123 - MBR0530T3G
Order 'diode schottky 0.5a 30v sod-123 - MBR0530T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR0530T3G-ND.
DIODE SCHOTTKY 0.5A 30V SOD-123 - MBR0530T3
Order 'diode schottky 0.5a 30v sod-123 - MBR0530T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR0530T3-ND.
DIODE SCHOTTKY 0.5A 40V SOD-123 - MBR0540T3G
Order 'diode schottky 0.5a 40v sod-123 - MBR0540T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR0540T3G-ND.
DIODE SCHOTTKY 0.5A 40V SOD-123 - MBR0540T3
Order 'diode schottky 0.5a 40v sod-123 - MBR0540T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR0540T3-ND.
DIODE SCHOTTKY 1A 20V SOD-123 - MBRX120LF-TP
Order 'diode schottky 1a 20v sod-123 - MBRX120LF-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX120LF-TPMSCT-ND.
DIODE SCHOTTKY 1A 20V SOD-123 - MBRX120LF-TP
Order 'diode schottky 1a 20v sod-123 - MBRX120LF-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX120LF-TPMSDKR-ND.
DIODE SCHOTTKY 1A 20V SOD-123 - MBRX120LF-TP
Order 'diode schottky 1a 20v sod-123 - MBRX120LF-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MBRX120LF-TPMSTR-ND.
DIODE SCHOTTKY 0.5A 30V SOD-123 - STPS0530Z
Order 'diode schottky 0.5a 30v sod-123 - STPS0530Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS0530Z-ND.
DIODE SCHOTTKY 0.5A 40V SOD-123 - STPS0540Z
Order 'diode schottky 0.5a 40v sod-123 - STPS0540Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7538-2-ND.
DIODE SCHOTTKY 0.5A 40V SOD-123 - STPS0540Z
Order 'diode schottky 0.5a 40v sod-123 - STPS0540Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7538-1-ND.
Send this link via E-Mail
Help With This Screen
