DIODE 1A 200V AXIAL - JANTX1N5615 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Microsemi Standard JANTX1N5615
| Digi-Key Part Number | JANTX1N5615-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | JANTX1N5615 | |||
| Description | DIODE 1A 200V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JANTX1N5615 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.6V @ 3A |
| Reverse Recovery Time (trr) | 150ns |
| Current - Reverse Leakage @ Vr | 500nA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | Axial |
| Packaging | Bulk |
| Capacitance @ Vr, F | 45pF @ 12V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JANTX1N5615 JANTX1N5615 |
DIODE 1A 200V AXIAL - JANTX1N5615 (JANTX1N5615-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Microsemi Standard JANTX1N5615DIODE 1A 200V AXIAL - JANTX1N5615
Order 'diode 1a 200v axial - JANTX1N5615' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number JANTX1N5615-ND.
DIODE 1A 200V AXIAL - MX1H5615
Order 'diode 1a 200v axial - MX1H5615' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number MX1H5615-ND.
DIODE 1A 200V AXIAL - MX1N5615
Order 'diode 1a 200v axial - MX1N5615' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number MX1N5615-ND.
DIODE 1A 200V AXIAL DO41 - M100D-E3/54
Order 'diode 1a 200v axial do41 - M100D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number M100D-E3/54-ND.
DIODE STD REC 1A 200V A-405 - 1N4003GL-T
Order 'diode std rec 1a 200v a-405 - 1N4003GL-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4003GL-T-ND.
DIODE STD REC 1A 200V A-405 - 1N4003L-T
Order 'diode std rec 1a 200v a-405 - 1N4003L-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4003L-T-ND.
DIODE FAST REC 1A 200V DO-41 - 1N4935G-T
Order 'diode fast rec 1a 200v do-41 - 1N4935G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4935G-T-ND.
DIODE FAST REC 1A 200V A-405 - 1N4935GL-T
Order 'diode fast rec 1a 200v a-405 - 1N4935GL-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4935GL-T-ND.
DIODE FAST REC 1A 200V A-405 - 1N4935L-T
Order 'diode fast rec 1a 200v a-405 - 1N4935L-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4935L-T-ND.
DIODE GPP 1A 200V T1 - D3G-T
Order 'diode gpp 1a 200v t1 - D3G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number D3G-T-ND.
DIODE SUPERFAST GPP 1A 200V DO41 - MUR120-T
Order 'diode superfast gpp 1a 200v do41 - MUR120-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MUR120-T-ND.
DIODE FAST REC 1A 200V DO-41 - PR1003-T
Order 'diode fast rec 1a 200v do-41 - PR1003-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1003-T-ND.
DIODE FAST REC 1A 200V DO-41 - PR1003G-T
Order 'diode fast rec 1a 200v do-41 - PR1003G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1003G-T-ND.
DIODE FAST REC 1A 200V DO-41 - PR1003GL-T
Order 'diode fast rec 1a 200v do-41 - PR1003GL-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1003GL-T-ND.
DIODE FAST REC 1A 200V DO-41 - PR1003L-T
Order 'diode fast rec 1a 200v do-41 - PR1003L-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PR1003L-T-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Microsemi Standard JANTX1N5615
Send this link via E-Mail
Help With This Screen
