DIODE ULT FAST 60A 1000V D3PAK - APT60D100SG
| Digi-Key Part Number | APT60D100SG-ND |
60 |
9.64800 |
Extended Price
578.88 |
| Manufacturer Part Number | APT60D100SG | |||
| Description | DIODE ULT FAST 60A 1000V D3PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT60D100SG |
| Vendor | Microsemi |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D3PAK |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 60.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 1000 V [Max] |
| Forward Voltage (Vf) | 2.50 V @ 60.0 A |
| Reverse Leakage Current | 250.00 µA @ 1000.0 V |
| Reverse Recovery Time (trr) | 34.0 ns [Max] |
| Packaging | Tube |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT60D100SG APT60D100SG |
APT60D100SG Specification Sheet
DIODE ULT FAST 60A 1000V D3PAK - APT60D100SG (APT60D100SG-ND)
Related parts:DIODE ULT FAST 60A 1000V D3PAK - APT60D100SG
Order 'diode ult fast 60a 1000v d3pak - APT60D100SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60D100SG-ND.
DIODE ULT FAST 30A 1000V D3PAK - APT30D100SG
Order 'diode ult fast 30a 1000v d3pak - APT30D100SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30D100SG-ND.
DIODE ULT FAST 60A 1000V TO-247 - APT60D100BG
Order 'diode ult fast 60a 1000v to-247 - APT60D100BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60D100BG-ND.
DIODE ULT FAST 60A 1200V D3PAK - APT60D120SG
Order 'diode ult fast 60a 1200v d3pak - APT60D120SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60D120SG-ND.
DIODE ULT FAST 60A 200V D3PAK - APT60D20SG
Order 'diode ult fast 60a 200v d3pak - APT60D20SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60D20SG-ND.
DIODE ULT FAST 60A 300V D3PAK - APT60D30SG
Order 'diode ult fast 60a 300v d3pak - APT60D30SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60D30SG-ND.
DIODE ULT FAST 60A 400V D3PAK - APT60D40SG
Order 'diode ult fast 60a 400v d3pak - APT60D40SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60D40SG-ND.
DIODE ULT FAST 60A 1000V TO-247 - APT60DQ100BG
Order 'diode ult fast 60a 1000v to-247 - APT60DQ100BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60DQ100BG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15D100BG
Order 'diode ult fast 15a 1000v to-247 - APT15D100BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D100BG-ND.
DIODE ULT FAST 15A 1000V TO-220 - APT15D100KG
Order 'diode ult fast 15a 1000v to-220 - APT15D100KG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D100KG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15DQ100BG
Order 'diode ult fast 15a 1000v to-247 - APT15DQ100BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15DQ100BG-ND.
DIODE ULT FAST 30A 1000V TO-247 - APT30D100BG
Order 'diode ult fast 30a 1000v to-247 - APT30D100BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30D100BG-ND.
DIODE ULT FAST 30A 1200V D3PAK - APT30D120SG
Order 'diode ult fast 30a 1200v d3pak - APT30D120SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30D120SG-ND.
DIODE ULT FAST 30A 200V D3PAK - APT30D20SG
Order 'diode ult fast 30a 200v d3pak - APT30D20SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30D20SG-ND.
DIODE ULT FAST 30A 400V D3PAK - APT30D40SG
Order 'diode ult fast 30a 400v d3pak - APT30D40SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30D40SG-ND.
Send this link via E-Mail
Help With This Screen