DIODE SCHOTTKY 45A 200V TO-247 - APT30S20BG
| Digi-Key Part Number | APT30S20BG-ND |
90 |
4.71600 |
Extended Price
424.44 |
| Manufacturer Part Number | APT30S20BG | |||
| Description | DIODE SCHOTTKY 45A 200V TO-247 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT30S20BG |
| Vendor | Microsemi |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247 |
| Diode Type | Schottky |
| Output Current | 45.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 850.00 mV @ 30.0 A |
| Reverse Leakage Current | 500.00 µA @ 200.0 V |
| Reverse Recovery Time (trr) | 55.0 ns [Max] |
| Packaging | Tube |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT30S20BG APT30S20BG |
APT30S20BG Specification Sheet
DIODE SCHOTTKY 45A 200V TO-247 - APT30S20BG (APT30S20BG-ND)
Related parts:DIODE SCHOTTKY 45A 200V TO-247 - APT30S20BG
Order 'diode schottky 45a 200v to-247 - APT30S20BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30S20BG-ND.
DIODE SCHOTTKY 120A 200V TO-247 - APT100S20BG
Order 'diode schottky 120a 200v to-247 - APT100S20BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT100S20BG-ND.
DIODE SCHOTTKY 45A 200V D3PAK - APT30S20SG
Order 'diode schottky 45a 200v d3pak - APT30S20SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30S20SG-ND.
DIODE SCHOTTKY 75A 200V TO-247 - APT60S20BG
Order 'diode schottky 75a 200v to-247 - APT60S20BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60S20BG-ND.
DIODE SCHOTTKY 2X25A 200V TO-247 - APT15S20BCTG
Order 'diode schottky 2x25a 200v to-247 - APT15S20BCTG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15S20BCTG-ND.
DIODE SCHOTTKY 2X45A 200V TO-247 - APT30S20BCTG
Order 'diode schottky 2x45a 200v to-247 - APT30S20BCTG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30S20BCTG-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order 'diode schottky 1a 200v pwrdi 123 - DFLS1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DICT-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order 'diode schottky 1a 200v pwrdi 123 - DFLS1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DITR-ND.
DIODE SCHOTTKY 25A 200V TO-220 - APT15S20KG
Order 'diode schottky 25a 200v to-220 - APT15S20KG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15S20KG-ND.
DIODE SCHOTTKY 75A 200V D3PAK - APT60S20SG
Order 'diode schottky 75a 200v d3pak - APT60S20SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60S20SG-ND.
DIODE SCHOTTKY 2X120A 200V TO264 - APT100S20LCTG
Order 'diode schottky 2x120a 200v to264 - APT100S20LCTG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT100S20LCTG-ND.
DIODE SCHOTTKY 2X25A 200V TO-220 - APT15S20KCTG
Order 'diode schottky 2x25a 200v to-220 - APT15S20KCTG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15S20KCTG-ND.
DIODE SCHOTTKY 2X75A 200V T-MAX - APT60S20B2CTG
Order 'diode schottky 2x75a 200v t-max - APT60S20B2CTG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60S20B2CTG-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order 'diode schottky 1a 200v pwrdi 123 - DFLS1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DIDKR-ND.
DIODE SCHOTTKY 15V 65A TO-247 - 65PQ015
Order 'diode schottky 15v 65a to-247 - 65PQ015' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 65PQ015-ND.
Send this link via E-Mail
Help With This Screen