Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ULT FAST 30A 400V D3PAK - APT30D40SG - Discrete Semiconductor Products

Digi-Key Part Number APT30D40SG-ND
Price Break
90
Unit Price
5.58000
Extended Price
502.20
Manufacturer Part NumberAPT30D40SG
DescriptionDIODE ULT FAST 30A 400V D3PAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPT30D40SG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - Reverse (Vr) (Max)400V
Current - Average Rectified (Io)30A
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If1.5V @ 30A
Reverse Recovery Time (trr)32ns
Current - Reverse Leakage @ Vr250µA @ 400V
SpeedFast Recovery =< 500ns, > 200mA
Mounting TypeThrough Hole, Radial
Package / CaseD&sup2;Pak (SMD-220-3, TO-263-3)
PackagingTube
Capacitance @ Vr, F-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT30D40SG
APT30D40SG

APT30D40SG Specification Sheet

Image of DIODE ULT FAST 30A 400V D3PAK - APT30D40SG

DIODE ULT FAST 30A 400V D3PAK - APT30D40SG (APT30D40SG-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE ULT FAST 30A 400V D3PAK - APT30D40SG
 Order 'diode ult fast 30a 400v d3pak - APT30D40SG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D40SG-ND.
DIODE ULT FAST 30A 1000V D3PAK - APT30D100SG
 Order 'diode ult fast 30a 1000v d3pak - APT30D100SG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D100SG-ND.
DIODE ULT FAST 30A 1200V D3PAK - APT30D120SG
 Order 'diode ult fast 30a 1200v d3pak - APT30D120SG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D120SG-ND.
DIODE ULT FAST 30A 200V D3PAK - APT30D20SG
 Order 'diode ult fast 30a 200v d3pak - APT30D20SG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D20SG-ND.
DIODE ULT FAST 30A 400V TO-247 - APT30D40BG
 Order 'diode ult fast 30a 400v to-247 - APT30D40BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D40BG-ND.
DIODE ULT FAST 30A 600V D3PAK - APT30D60SG
 Order 'diode ult fast 30a 600v d3pak - APT30D60SG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D60SG-ND.
DIODE ULT FAST 60A 400V D3PAK - APT60D40SG
 Order 'diode ult fast 60a 400v d3pak - APT60D40SG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60D40SG-ND.
DIODE ULT FAST 15A 400V TO-220 - APT15D40KG
 Order 'diode ult fast 15a 400v to-220 - APT15D40KG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D40KG-ND.
DIODE ULT FAST 30A 1000V TO-247 - APT30D100BG
 Order 'diode ult fast 30a 1000v to-247 - APT30D100BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D100BG-ND.
DIODE ULT FAST 30A 1200V TO-247 - APT30D120BG
 Order 'diode ult fast 30a 1200v to-247 - APT30D120BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D120BG-ND.
DIODE ULT FAST 30A 200V TO-247 - APT30D20BG
 Order 'diode ult fast 30a 200v to-247 - APT30D20BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D20BG-ND.
DIODE ULT FAST 30A 300V TO-247 - APT30D30BG
 Order 'diode ult fast 30a 300v to-247 - APT30D30BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D30BG-ND.
DIODE ULT FAST 30A 600V TO-247 - APT30D60BG
 Order 'diode ult fast 30a 600v to-247 - APT30D60BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D60BG-ND.
DIODE ULT FAST 30A 1000V TO-247 - APT30DQ100BCTG
 Order 'diode ult fast 30a 1000v to-247 - APT30DQ100BCTG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30DQ100BCTG-ND.
DIODE ULT FAST 30A 1000V TO-220 - APT30DQ100KG
 Order 'diode ult fast 30a 1000v to-220 - APT30DQ100KG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30DQ100KG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ULT FAST 30A 300V TO-247 - APT30D30BG Next: DIODE ULT FAST 30A 400V TO-218 - MUR3040PT