Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ULT FAST 30A 200V TO-247 - APT30D20BG - Discrete Semiconductor Products

Digi-Key Part Number APT30D20BG-ND
Price Break
90
Unit Price
4.57200
Extended Price
411.48
Manufacturer Part NumberAPT30D20BG
DescriptionDIODE ULT FAST 30A 200V TO-247
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPT30D20BG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - Reverse (Vr) (Max)200V
Current - Average Rectified (Io)30A
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If1.3V @ 30A
Reverse Recovery Time (trr)24ns
Current - Reverse Leakage @ Vr250µA @ 200V
SpeedFast Recovery =< 500ns, > 200mA
Mounting TypeThrough Hole, Radial
Package / CaseTO-247
PackagingTube
Capacitance @ Vr, F-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT30D20BG
APT30D20BG

APT30D20BG Specification Sheet

Image of DIODE ULT FAST 30A 200V TO-247 - APT30D20BG

DIODE ULT FAST 30A 200V TO-247 - APT30D20BG (APT30D20BG-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE ULT FAST 30A 200V TO-247 - APT30D20BG
 Order 'diode ult fast 30a 200v to-247 - APT30D20BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D20BG-ND.
DIODE ULT FAST 30A 1000V TO-247 - APT30D100BG
 Order 'diode ult fast 30a 1000v to-247 - APT30D100BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D100BG-ND.
DIODE ULT FAST 30A 1200V TO-247 - APT30D120BG
 Order 'diode ult fast 30a 1200v to-247 - APT30D120BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D120BG-ND.
DIODE ULT FAST 30A 200V D3PAK - APT30D20SG
 Order 'diode ult fast 30a 200v d3pak - APT30D20SG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D20SG-ND.
DIODE ULT FAST 30A 300V TO-247 - APT30D30BG
 Order 'diode ult fast 30a 300v to-247 - APT30D30BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D30BG-ND.
DIODE ULT FAST 30A 400V TO-247 - APT30D40BG
 Order 'diode ult fast 30a 400v to-247 - APT30D40BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D40BG-ND.
DIODE ULT FAST 30A 600V TO-247 - APT30D60BG
 Order 'diode ult fast 30a 600v to-247 - APT30D60BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D60BG-ND.
DIODE ULT FAST 30A 1000V TO-247 - APT30DQ100BCTG
 Order 'diode ult fast 30a 1000v to-247 - APT30DQ100BCTG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30DQ100BCTG-ND.
DIODE ULT FAST 30A 1200V TO-247 - APT30DQ120BG
 Order 'diode ult fast 30a 1200v to-247 - APT30DQ120BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30DQ120BG-ND.
DIODE ULT FAST 60A 200V TO-247 - APT60D20BG
 Order 'diode ult fast 60a 200v to-247 - APT60D20BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60D20BG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15D100BG
 Order 'diode ult fast 15a 1000v to-247 - APT15D100BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D100BG-ND.
DIODE ULT FAST 15A 600V TO-247 - APT15D60BG
 Order 'diode ult fast 15a 600v to-247 - APT15D60BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15D60BG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15DQ100BG
 Order 'diode ult fast 15a 1000v to-247 - APT15DQ100BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15DQ100BG-ND.
DIODE ULT FAST 15A 1200V TO-247 - APT15DQ120BG
 Order 'diode ult fast 15a 1200v to-247 - APT15DQ120BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15DQ120BG-ND.
DIODE ULT FAST 15A 600V TO-247 - APT15DQ60BG
 Order 'diode ult fast 15a 600v to-247 - APT15DQ60BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15DQ60BG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ULT FAST 30A 200V TO-218 - MUR3020PTG Next: DIODE ULT FAST 30A 300V TO-247 - APT30D30BG