DIODE ULT FAST 15A 600V TO-247 - APT15D60BG
| Digi-Key Part Number | APT15D60BG-ND |
120 |
2.82000 |
Extended Price
338.40 |
| Manufacturer Part Number | APT15D60BG | |||
| Description | DIODE ULT FAST 15A 600V TO-247 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT15D60BG |
| Vendor | Microsemi |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247 |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 15.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.80 V @ 15.0 A |
| Reverse Leakage Current | 150.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 21.0 ns [Max] |
| Packaging | Tube |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT15D60BG APT15D60BG |
APT15D60BG Specification Sheet
DIODE ULT FAST 15A 600V TO-247 - APT15D60BG (APT15D60BG-ND)
Related parts:DIODE ULT FAST 15A 600V TO-247 - APT15D60BG
Order 'diode ult fast 15a 600v to-247 - APT15D60BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D60BG-ND.
DIODE ULT FAST 15A 600V TO-247 - APT15DQ60BG
Order 'diode ult fast 15a 600v to-247 - APT15DQ60BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15DQ60BG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15D100BG
Order 'diode ult fast 15a 1000v to-247 - APT15D100BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D100BG-ND.
DIODE ULT FAST 15A 600V TO-220 - APT15D60KG
Order 'diode ult fast 15a 600v to-220 - APT15D60KG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D60KG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15DQ100BG
Order 'diode ult fast 15a 1000v to-247 - APT15DQ100BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15DQ100BG-ND.
DIODE ULT FAST 15A 1200V TO-247 - APT15DQ120BG
Order 'diode ult fast 15a 1200v to-247 - APT15DQ120BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15DQ120BG-ND.
DIODE ULT FAST 13A 600V TO-247 - APT15DS60BG
Order 'diode ult fast 13a 600v to-247 - APT15DS60BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15DS60BG-ND.
DIODE ULT FAST 30A 600V TO-247 - APT30D60BG
Order 'diode ult fast 30a 600v to-247 - APT30D60BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30D60BG-ND.
DIODE ULT FAST 40A 600V TO-247 - APT40DQ60BG
Order 'diode ult fast 40a 600v to-247 - APT40DQ60BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT40DQ60BG-ND.
DIODE ULT FAST 60A 600V TO-247 - APT60D60BG
Order 'diode ult fast 60a 600v to-247 - APT60D60BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60D60BG-ND.
DIODE ULT FAST 75A 600V TO-247 - APT75DQ60BG
Order 'diode ult fast 75a 600v to-247 - APT75DQ60BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT75DQ60BG-ND.
DIODE ULT FAST 2X14A 600V TO-247 - APT15D60BCAG
Order 'diode ult fast 2x14a 600v to-247 - APT15D60BCAG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D60BCAG-ND.
DIODE ULT FAST 2X15A 600V TO-247 - APT15D60BCTG
Order 'diode ult fast 2x15a 600v to-247 - APT15D60BCTG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D60BCTG-ND.
DIODE ULT FAST 2X15A 600V TO-247 - APT15DQ60BCTG
Order 'diode ult fast 2x15a 600v to-247 - APT15DQ60BCTG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15DQ60BCTG-ND.
DIODE ULT FAST 2X27A 600V TO-247 - APT30D60BCAG
Order 'diode ult fast 2x27a 600v to-247 - APT30D60BCAG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30D60BCAG-ND.
Send this link via E-Mail
Help With This Screen