DIODE ULT FAST 15A 1000V TO-220 - APT15D100KG
| Digi-Key Part Number | APT15D100KG-ND |
200 |
1.98000 |
Extended Price
396.00 |
| Manufacturer Part Number | APT15D100KG | |||
| Description | DIODE ULT FAST 15A 1000V TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT15D100KG |
| Vendor | Microsemi |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220 |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 15.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 1000 V [Max] |
| Forward Voltage (Vf) | 2.30 V @ 15.0 A |
| Reverse Leakage Current | 250.00 µA @ 1000.0 V |
| Reverse Recovery Time (trr) | 28.0 ns [Max] |
| Packaging | Tube |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT15D100KG APT15D100KG |
APT15D100KG Specification Sheet
DIODE ULT FAST 15A 1000V TO-220 - APT15D100KG (APT15D100KG-ND)
Related parts:DIODE ULT FAST 15A 1000V TO-220 - APT15D100KG
Order 'diode ult fast 15a 1000v to-220 - APT15D100KG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D100KG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15D100BG
Order 'diode ult fast 15a 1000v to-247 - APT15D100BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D100BG-ND.
DIODE ULT FAST 15A 1200V TO-220 - APT15D120KG
Order 'diode ult fast 15a 1200v to-220 - APT15D120KG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D120KG-ND.
DIODE ULT FAST 15A 300V TO-220 - APT15D30KG
Order 'diode ult fast 15a 300v to-220 - APT15D30KG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D30KG-ND.
DIODE ULT FAST 15A 400V TO-220 - APT15D40KG
Order 'diode ult fast 15a 400v to-220 - APT15D40KG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D40KG-ND.
DIODE ULT FAST 15A 600V TO-220 - APT15D60KG
Order 'diode ult fast 15a 600v to-220 - APT15D60KG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D60KG-ND.
DIODE ULT FAST 15A 1000V TO-247 - APT15DQ100BG
Order 'diode ult fast 15a 1000v to-247 - APT15DQ100BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15DQ100BG-ND.
DIODE ULT FAST 15A 1200V TO-220 - APT15DQ120KG
Order 'diode ult fast 15a 1200v to-220 - APT15DQ120KG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15DQ120KG-ND.
DIODE ULT FAST 30A 1000V TO-220 - APT30DQ100KG
Order 'diode ult fast 30a 1000v to-220 - APT30DQ100KG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30DQ100KG-ND.
DIODE ULT FAST 15A 200V TO-220 - FFP30UP20DNTU
Order 'diode ult fast 15a 200v to-220 - FFP30UP20DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFP30UP20DNTU-ND.
DIODE ULT FAST 15A 600V TO-247 - APT15D60BG
Order 'diode ult fast 15a 600v to-247 - APT15D60BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15D60BG-ND.
DIODE ULT FAST 15A 1200V TO-247 - APT15DQ120BG
Order 'diode ult fast 15a 1200v to-247 - APT15DQ120BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15DQ120BG-ND.
DIODE ULT FAST 15A 600V TO-247 - APT15DQ60BG
Order 'diode ult fast 15a 600v to-247 - APT15DQ60BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15DQ60BG-ND.
DIODE ULT FAST 30A 1000V TO-247 - APT30D100BG
Order 'diode ult fast 30a 1000v to-247 - APT30D100BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30D100BG-ND.
DIODE ULT FAST 30A 1000V D3PAK - APT30D100SG
Order 'diode ult fast 30a 1000v d3pak - APT30D100SG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30D100SG-ND.
Send this link via E-Mail
Help With This Screen